Filter Your Search
1 - 3 of 3 results
|
ADM1491EBRZ
Analog Devices Inc
|
$2.8651 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | YES | 1 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 1 | 1.5 V | 4 mA | 20 ns | 2 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM1491EBRZ-REEL7
Analog Devices Inc
|
$3.0066 | No | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | YES | 1 µA | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 1 | 1.5 V | 4 mA | 20 ns | 2 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | R-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADM1491EBRZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 17 ns | LINE TRANSCEIVER | YES | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | 1 | 20 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G14 | e3 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, MS-012AB, SOIC-14 | 14 | unknown |