Filter Your Search
1 - 10 of 57,189 results
|
UA9667DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 50 V | STANDARD | 7 | 5 µs | LINE DRIVER | BIPOLAR | GENERAL PURPOSE | 7 | 5 µs | 13.2 V | 10.8 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HI-8383CM
Holt Integrated Circuits Inc
|
Check for Price | No | Obsolete | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | CERAMIC, DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
5962-86879013C
Holt Integrated Circuits Inc
|
Check for Price | Obsolete | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | 11.4554 mm | 2.54 mm | 11.4554 mm | HOLT INTEGRATED CIRCUITS INC | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HI-8382CM
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
HS1-3182-5
Rochester Electronics LLC
|
Check for Price | Active | 30 V | STANDARD | 1 | 3.3 µs | LINE DRIVER | BIPOLAR | YES | ARINC 429 | 1 | 33 V | 27 V | NO | COMMERCIAL | R-CDIP-T16 | COMMERCIAL | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NOT SPECIFIED | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||||||||
|
5962-8687901EC
Holt Integrated Circuits Inc
|
Check for Price | Yes | Obsolete | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | CERAMIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HI-8383SM
Holt Integrated Circuits Inc
|
Check for Price | No | Obsolete | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.4554 mm | 2.54 mm | 11.4554 mm | HOLT INTEGRATED CIRCUITS INC | QLCC | CERAMIC, LCC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HI-8382SM
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | 1 µA | ARINC 429 | 1 | 9.5 V | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | YES | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.4554 mm | 2.54 mm | 11.4554 mm | HOLT INTEGRATED CIRCUITS INC | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
5962-86879013C
Intersil Corporation
|
Check for Price | Obsolete | 30 V | DIFFERENTIAL | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | 33 V | 21.6 V | YES | MILITARY | Not Qualified | e4 | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | QCCN | CHIP CARRIER | GOLD | NO LEAD | 1.27 mm | QUAD | 11.4554 mm | 2.54 mm | 11.4554 mm | INTERSIL CORP | QLCC | QCCN, | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HI-8382CM-02
Holt Integrated Circuits Inc
|
Check for Price | Yes | No | Active | 30 V | DIFFERENTIAL | TOTEM-POLE | 1 | 3 µs | LINE DRIVER | CMOS | YES | ARINC 429 | 1 | COMPLEMENTARY | 11 mA | 33 V | 21.6 V | NO | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | HOLT INTEGRATED CIRCUITS INC | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 |