Parametric results for: DS91D180TMA/NOPB under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ds91d180tmanopb Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
DS91D180TMA/NOPB
Texas Instruments
$2.5762 Yes Yes Active 3.3 V 3.3 V DIFFERENTIAL 3-STATE 1 1 5.5 ns LINE TRANSCEIVER YES 15 µA EIA-899; TIA-899 1 480 mV 15 µA TRUE 7.5 ns 29.5 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
DS91D180TMA/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V 1 LINE TRANSCEIVER YES 15 µA 480 mV 8 mA 8.5 ns 29.5 mA YES INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL NATIONAL SEMICONDUCTOR CORP compliant