Filter Your Search
1 - 2 of 2 results
|
DS91D180TMA/NOPB
Texas Instruments
|
$2.5762 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL | 3-STATE | 1 | 1 | 5.5 ns | LINE TRANSCEIVER | YES | 15 µA | EIA-899; TIA-899 | 1 | 480 mV | 15 µA | TRUE | 7.5 ns | 29.5 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
DS91D180TMA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 1 | LINE TRANSCEIVER | YES | 15 µA | 480 mV | 8 mA | 8.5 ns | 29.5 mA | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |