Parametric results for: ICL3217IBZ-T under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: icl3217ibzt Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ICL3217IBZ-T
Intersil Corporation
Check for Price Yes Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e3 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm INTERSIL CORP SOIC, SSOP SOP, SOP24,.4 24, 24 compliant EAR99 8542.39.00.01
ICL3217IBZ-T
Renesas Electronics Corporation
Check for Price Obsolete LINE TRANSCEIVER RENESAS ELECTRONICS CORP , unknown EAR99 8542.39.00.01