Filter Your Search
1 - 2 of 2 results
|
ICL3217IBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC, SSOP | SOP, SOP24,.4 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICL3217IBZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 |