Filter Your Search
11 - 20 of 25 results
|
ICL3310EIA
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
ICL3310CB
Rochester Electronics LLC
|
Check for Price | Active | 3.15 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 1 µs | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G18 | COMMERCIAL | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, SOIC-18 | 18 | ||||||||||||||
|
ICL3310EIB
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 1 µs | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G18 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | unknown | SOIC | PLASTIC, MS-013-AB, SOIC-18 | 18 | |||||||||
|
ICL3310IB
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ICL3310EIB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 3 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | not_compliant | SOIC | PLASTIC, MS-013-AB, SOIC-18 | 18 | EAR99 | 8542.39.00.01 | |||||
|
ICL3310CB-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | unknown | , | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
ICL3310ECA
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 3 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | not_compliant | SSOP | SSOP, SSOP20,.3 | 20 | EAR99 | 8542.39.00.01 | ||||||
|
ICL3310EIA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 3 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | not_compliant | SSOP | SSOP, SSOP20,.3 | 20 | EAR99 | 8542.39.00.01 | |||||
|
ICL3310EIB
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
ICL3310ECA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 3.5 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 3.2 mA | 1 µs | 3 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | INTERSIL CORP | not_compliant | SSOP | SSOP, SSOP20,.3 | 20 | EAR99 | 8542.39.00.01 |