Filter Your Search
21 - 30 of 57,178 results
|
MC1489AP
onsemi
|
$0.3139 | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-D | 4 | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 235 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 18.86 mm | 4.69 mm | 7.62 mm | ONSEMI | PDIP-14 | DIP-14 | 14 | 646-06 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
SN75C189DR
Texas Instruments
|
$0.3180 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 3.2 mA | INVERTED | 6 µs | 700 µA | 6 V | 4.5 V | 6 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
PCA9515DP,118
NXP Semiconductors
|
$0.3269 | Yes | Obsolete | 3.3 V | 170 ns | LINE TRANSCEIVER | BICMOS | 2 | 170 ns | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | 8 | SOT505-1 | compliant | 8542.39.00.01 | NXP | ||||||||||||||||||||||
|
NTS0102GF,115
NXP Semiconductors
|
$0.3336 | Yes | Obsolete | 1.8 V | OPEN-DRAIN | 2 | LINE TRANSCEIVER | 8.5 ns | 1 | LATCH | 30 µA | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NXP SEMICONDUCTORS | SON | 1.35 X 1 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-1089, SON-8 | 8 | SOT1089 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||
|
MC1488P
onsemi
|
$0.3344 | No | No | Obsolete | 9 V | GATED | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-D | 4 | 12 V | 9.09 V | 8.91 V | NO | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 235 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 18.48 mm | 4.69 mm | 7.62 mm | ONSEMI | DIP | DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
MC1488DR2
onsemi
|
$0.3366 | No | Obsolete | 9 V | GATED | 4 | 350 ns | LINE DRIVER | BIPOLAR | 1 SINGLE INPUT DRIVER | NO | 10 µA | EIA-232-D | 4 | 12 V | 9.09 V | 8.91 V | YES | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | e0 | 1 | 75 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||||
|
GD75232DBR
Texas Instruments
|
$0.3403 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
NTS0102GT,115
NXP Semiconductors
|
$0.3443 | Yes | Active | 1.8 V | OPEN-DRAIN | 2 | LINE TRANSCEIVER | 8.5 ns | 1 | LATCH | 30 µA | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 500 µm | 2 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 | 8 | SOT833-1 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||
|
SN75189AN
Texas Instruments
|
$0.3445 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | LINE RECEIVER | BIPOLAR | RESPONSE CONTROL | EIA-232-F; TIA-232-F; V.28 | 4 | 8.3 mA | INVERTED | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
GD65232DWR
Texas Instruments
|
$0.3483 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 38 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |