Parametric results for: MAX3218EWP-T under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max3218ewpt Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MAX3218EWP-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V STANDARD 3-STATE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN NO EIA-232-E; V.24; V.28; EIA-562 1 INVERTED 4.25 V 1.8 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 20 not_compliant EAR99 8542.39.00.01
MAX3218EWP+T
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V STANDARD 3-STATE 2 2 LINE TRANSCEIVER CMOS EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN NO EIA-232-E; V.24; V.28; EIA-562 1 INVERTED 4.25 V 1.8 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, 20 compliant EAR99 8542.39.00.01