Parametric results for: MAX3237EIRHBR under Line Driver or Receivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max3237eirhbr Sorted By: Interface Standard
Select parts from the table below to compare.
Compare
Compare
MAX3237EIRHBR
Texas Instruments
Check for Price Obsolete 3.3 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 3 10 V 1 mA 150 ns 2 mA 3.6 V 3 V YES INDUSTRIAL S-XQCC-N32 Not Qualified 85 °C -40 °C 32 UNSPECIFIED VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm TEXAS INSTRUMENTS INC QFN VQCCN, LCC32,.2SQ,20 32 unknown EAR99 8542.39.00.01