Filter Your Search
1 - 1 of 1 results
|
MAX3237EIRHBR
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | ALSO OPERATES AT 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 10 V | 1 mA | 150 ns | 2 mA | 3.6 V | 3 V | YES | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | QFN | VQCCN, LCC32,.2SQ,20 | 32 | unknown | EAR99 | 8542.39.00.01 |