Parametric results for: SN751730DWR under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sn751730dwr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SN751730DWR
Texas Instruments
$3.0222 Yes Yes Active 5 V 5 V STANDARD OPEN-EMITTER 3 3 18.5 ns LINE TRANSCEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT NO 20 µA IBM 360/370 3 8 mA TRUE 19.5 ns 80 mA 5.25 V 4.75 V 5.25 V 4.75 V YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN751730DWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 3 LINE TRANSCEIVER BIPOLAR NO 60 µA 2.9 V 8 mA 80 mA YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 compliant EAR99 8542.39.00.01
SN751730DWRE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 3 LINE TRANSCEIVER BIPOLAR NO 60 µA 2.9 V 8 mA 80 mA YES COMMERCIAL R-PDSO-G20 Not Qualified e4 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC SOP, SOP20,.4 compliant EAR99 8542.39.00.01