Filter Your Search
1 - 3 of 3 results
|
SN751730DWR
Texas Instruments
|
$3.0222 | Yes | Yes | Active | 5 V | 5 V | STANDARD | OPEN-EMITTER | 3 | 3 | 18.5 ns | LINE TRANSCEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | NO | 20 µA | IBM 360/370 | 3 | 8 mA | TRUE | 19.5 ns | 80 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN751730DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 | LINE TRANSCEIVER | BIPOLAR | NO | 60 µA | 2.9 V | 8 mA | 80 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SN751730DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3 | LINE TRANSCEIVER | BIPOLAR | NO | 60 µA | 2.9 V | 8 mA | 80 mA | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | compliant | EAR99 | 8542.39.00.01 |