Filter Your Search
1 - 10 of 60,213 results
|
|
SY100EL17VZG-TR
Microchip Technology Inc
|
$0.0020 | Yes | Active | 3.3 V | DIFFERENTIAL | 4 | LINE RECEIVER | 150 µA | GENERAL PURPOSE | 4 | 610 ps | 3.8 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.83 mm | 2.65 mm | 7.52 mm | 20 | SOIC-20 | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
|
SY100EL16VKG-TR
Microchip Technology Inc
|
$0.0433 | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | ECL | 150 µA | GENERAL PURPOSE | 1 | 325 ps | 5.5 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8 | MSOP-8 | EAR99 | 8542.39.00.01 | 3 X 3 MM, LEAD FREE, MSOP-8 | Compliant | ||||||||||||||||||
|
|
SY10EP89VZG-TR
Microchip Technology Inc
|
$0.0547 | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | 420 ps | LINE DRIVER | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN ECL MODE | YES | 150 µA | GENERAL PURPOSE | 1 | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | 8 | SOIC-8 | EAR99 | 8542.39.00.01 | SOP, | Compliant | |||||||||||||||||
|
|
SY100EL16VDKG
Microchip Technology Inc
|
$0.1056 | Yes | Active | 3.3 V | STANDARD | 1 | LINE RECEIVER | 150 µA | GENERAL PURPOSE | 1 | 730 ps | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 10 | MSOP-10 | EAR99 | 8542.39.00.01 | LEAD FREE, MSOP-10 | |||||||||||||||||||
|
SN75189APWR
Texas Instruments
|
$0.1845 | Yes | Yes | Active | 5 V | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 4 | 85 ns | LINE RECEIVER | 8.3 mA | EIA-232-F; TIA-232-F; V.28 | 4 | 2.15 V | 10 mA | 85 ns | 26 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | EAR99 | 8542.39.00.90 | TSSOP-14 | 2018-09-28 | ||||||||||||||
|
SN74HC245ANSR
Texas Instruments
|
$0.1963 | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FIN1002M5X
Fairchild Semiconductor Corporation
|
$0.1980 | Yes | Yes | Transferred | 3.3 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | EIA-644; TIA-644 | 1 | 8 mA | 2.5 ns | 7 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.6 mm | 5 | 5LD, SOT23, JEDEC MO-178, 1.6MM | EAR99 | 8542.39.00.60 | 1.60 MM, MO-178, SOT-23, 5 PIN | SOT-23 | |||||||||||||||
|
SN74HCT245APWR
Texas Instruments
|
$0.2061 | Active | Unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GD75232PWR
Texas Instruments
|
$0.2083 | Yes | Yes | Active | 5 V | 9 V | SCHMITT TRIGGER | OPEN-COLLECTOR | 3 | 5 | 175 ns | LINE TRANSCEIVER | BIPOLAR | EASY INTERFACE BETWEEN UART, SERIAL-PORT CONNECTOR OF IBM PC/AT | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | TRUE | 150 ns | 25 mA | 5.5 V | 4.5 V | 15 V | 7.5 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | 20 | EAR99 | 8542.39.00.90 | TSSOP-20 | TSSOP | ||||||
|
|
LE87286NQC
Microchip Technology Inc
|
$0.2086 | Yes | Active | 12 V | STANDARD | 1 | LINE DRIVER | NO | 1 | 13.2 V | 8.5 V | YES | INDUSTRIAL | S-XQCC-N16 | e3 | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | 16 | VQFN-16 | EAR99 | 8542.31.00.01 |