Parametric results for: snj55173fk under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: snj55173fk Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SNJ55173FKR
Texas Instruments
Check for Price Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR V.10; V.11; X.26; X.27; EIA-422-B; TIA-4... more 4 TRUE 35 ns 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown EAR99 8542.39.00.01
SNJ55173FK
Texas Instruments
Check for Price No No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 3-STATE 4 LINE RECEIVER BIPOLAR V.10; V.11; X.26; X.27; EIA-422-B; TIA-4... more 4 16 mA TRUE 35 ns 70 mA 5.5 V 4.5 V YES MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 8.89 mm 2.03 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, LCC20,.35SQ 20 not_compliant EAR99 8542.39.00.01