Parametric results for: sp3243euey-l/tr under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sp3243eueyltr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SP3243EUEY-L/TR
Sipex Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 3 10 V 1.6 mA 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm SIPEX CORP LEAD FREE, MO-153AE, TSSOP-28 unknown EXAR
SP3243EUEY-L/TR
Exar Corporation
Check for Price Yes Transferred 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER CMOS NO EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 3 10 V 1.6 mA 150 ns 1 mA 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm SIPEX CORP LEAD FREE, MO-153AE, TSSOP-28 unknown EXAR
SP3243EUEY-L/TR
MaxLinear Inc
Check for Price Yes Active 3.3 V SCHMITT TRIGGER 3 5 LINE TRANSCEIVER NO EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 3 150 ns 5.5 V 3 V YES INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 9.7 mm 1.2 mm 4.4 mm MAXLINEAR INC TSSOP-28 compliant MaxLinear, Inc. EAR99 8542.39.00.01