Filter Your Search
1 - 3 of 3 results
|
SP3243EUEY-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | SIPEX CORP | LEAD FREE, MO-153AE, TSSOP-28 | unknown | EXAR | |||||
|
SP3243EUEY-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | 3 | 10 V | 1.6 mA | 150 ns | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | SIPEX CORP | LEAD FREE, MO-153AE, TSSOP-28 | unknown | EXAR | |||||
|
SP3243EUEY-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | EIA-232-F; EIA-232; EIA-562; TIA-232-F; TIA-232; TIA-562; V.24; V.28 | 3 | 150 ns | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | MAXLINEAR INC | TSSOP-28 | compliant | MaxLinear, Inc. | EAR99 | 8542.39.00.01 |