Parametric results for: EL7457CS under MOSFET Drivers

Filter Your Search

1 - 10 of 17,509 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP81151BMNTBG
onsemi
$0.1453 Yes Active 5 V GATED 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 5.5 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
ZXGD3009DYTA
Diodes Incorporated
$0.1690 Yes Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm DIODES INC SOT-363, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP81258MNTBG
onsemi
$0.1789 Yes Active 12 V 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi
SLG55021-200010V
Silego Technology Inc
$0.1927 Transferred 5 V STANDARD OPEN-DRAIN 400 µA BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 SINK TRUE 5.25 V 4.75 V YES MILITARY S-PDSO-N8 75 °C -10 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm SILEGO TECHNOLOGY TDFN-8 unknown EAR99 8542.39.00.01
NCP81161MNTBG
onsemi
$0.2087 Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm ONSEMI DFN-8 506AA compliant EAR99 8542.39.00.01 onsemi DFN8 2.0x2.0x0.9mm, 0.5p 8
NCP333FCT2G
onsemi
$0.2146 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1.2 V 3.3 V YES S-PBGA-B4 1 85 °C -40 °C 4 PLASTIC/EPOXY VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 760 µm 655 µm 760 µm ONSEMI WLCSP-4 567FJ compliant EAR99 8542.39.00.01 onsemi WLCSP4, 0.76x0.76 4 NO
AP22913CN4-7
Diodes Incorporated
$0.2167 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e1 260 TIN SILVER COPPER DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
NCP81151MNTBG
onsemi
$0.2186 Yes Active 5 V HALF BRIDGE BASED MOSFET DRIVER YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE MATTE TIN NO LEAD 500 µm DUAL ONSEMI 506AA compliant EAR99 8542.39.00.01 onsemi
NCP81155MNTXG
onsemi
$0.2217 Yes Active 5 V STANDARD 30 ns 30 ns HALF BRIDGE BASED MOSFET DRIVER MOS YES 1 13.2 V 4.5 V YES OTHER S-PDSO-N8 e3 1 125 °C -10 °C 260 30 8 PLASTIC HVQCCN SOLCC8,.11,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 1 mm 3 mm ONSEMI 506BJ compliant EAR99 8542.39.00.01 onsemi
IRS20752LTRPBF
Infineon Technologies AG
$0.2250 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER 1 NOT SPECIFIED NOT SPECIFIED INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon