Filter Your Search
1 - 10 of 22,808 results
|
|
VOW3120-X001
Vishay Intertechnologies
|
$0.0286 | Yes | Active | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NOT SPECIFIED | NOT SPECIFIED | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||||||||
|
TC4420CAT
Microchip Technology Inc
|
$0.1029 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 6 A | 160 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e3 | 70 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | 10.16 mm | 14.99 mm | 4.445 mm | EAR99 | 8542.39.00.01 | SFM | TO-220, 5 PIN | 5 | TO-220-5 | |||||||||
|
ZXGD3009DYTA
Diodes Incorporated
|
$0.1129 | Yes | Yes | Active | 39 ns | 47 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.05,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | EAR99 | 8542.39.00.60 | SOT-363, 6 PIN | ||||||||||||||||||
|
NCP5901MNTBG
onsemi
|
$0.1417 | Yes | Yes | End Of Life | 5 V | 12 V | GATED | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 13.5 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | EAR99 | 8542.39.00.60 | DFN8 2.0x2.0x0.9mm, 0.5p | DFN-8 | 8 | 506AA | |||||||
|
|
DGD05473FN-7
Diodes Incorporated
|
$0.1475 | Yes | Obsolete | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | Matte Tin (Sn) | EAR99 | 8542.39.00.60 | ||||||||||||||||||||||||||||||||||||||||||||
|
|
NCP81151MNTBG
onsemi
|
$0.1661 | Yes | Yes | Active | 5 V | 5.5 V | GATED | STANDARD | 40 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | 30 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | EAR99 | 8542.39.00.60 | DFN-8 | DFN-8 | 506AA | ||||||||
|
|
NCP81151BMNTBG
onsemi
|
$0.1701 | Yes | Yes | Active | 5 V | 5 V | GATED | STANDARD | 30 ns | 25 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 1 | TRUE | 5.5 V | 4.5 V | 30 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.04,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | EAR99 | 8542.39.00.60 | DFN-8 | DFN-8 | 506AA | ||||||||
|
|
NCP81258MNTBG
onsemi
|
$0.1747 | Yes | Yes | Active | 12 V | 5 V | GATED | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 30 V | 4.5 V | YES | OTHER | S-PDSO-N8 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | EAR99 | 8542.39.00.60 | DFN-8 | DFN-8 | 506AA | ||||||||||
|
|
AP22913W6-7
Diodes Incorporated
|
$0.1920 | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 260 | MATTE TIN | EAR99 | 8542.39.00.60 | |||||||||||||||||||||||||||||||||||||||||||||
|
|
ZXGD3009E6TA
Diodes Incorporated
|
$0.1947 | Yes | Active | STANDARD | 1.58 A | 39 ns | 47 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | EAR99 | 8542.39.00.60 | SOT-26, 6 PIN |