Parametric results for: STDRIVE102BP under MOSFET Drivers

Filter Your Search

1 - 10 of 22,808 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
ZXGD3009DYTA
Diodes Incorporated
$0.1109 Yes Yes Active 39 ns 47 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 TRUE YES MILITARY R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY TSSOP TSOP6,.05,25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2.15 mm 1.1 mm 1.3 mm SOT-363, 6 PIN EAR99 8542.39.00.60
NCP81151BMNTBG
onsemi
$0.1199 Yes Yes Active 5 V 5 V GATED STANDARD 30 ns 25 ns HALF BRIDGE BASED MOSFET DRIVER UNDERVOLTAGE LOCKOUT YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL S-PDSO-N8 e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.04,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 EAR99 8542.39.00.60 DFN-8 506AA
package
NCP5901MNTBG
onsemi
$0.1400 Yes Yes End Of Life 5 V 12 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 13.5 V 4.5 V YES OTHER S-PDSO-N8 Not Qualified e3 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 EAR99 8542.39.00.60 DFN8 2.0x2.0x0.9mm, 0.5p 506AA 8
DGD05473FN-7
Diodes Incorporated
$0.1474 Yes Obsolete HALF BRIDGE BASED MOSFET DRIVER e3 3 260 Matte Tin (Sn) EAR99 8542.39.00.60
package
ADP3110AKRZ-RL
onsemi
$0.1495 Yes Yes Obsolete 12 V 12 V GATED STANDARD 70 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5 mA 13.2 V 4.15 V 35 V YES OTHER R-PDSO-G8 Not Qualified e3 1 85 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC-8 EAR99 8542.39.00.60 SOIC-8 Narrow Body 751-07 8
NCP81151MNTBG
onsemi
$0.1664 Yes Yes Active 5 V 5.5 V GATED STANDARD 40 ns 40 ns HALF BRIDGE BASED MOSFET DRIVER YES 1 TRUE 5.5 V 4.5 V 30 V 4.5 V YES INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 100 °C -40 °C 260 30 8 PLASTIC/EPOXY SON SOLCC8,.08,20 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 EAR99 8542.39.00.60 DFN-8 506AA
NCP81258MNTBG
onsemi
$0.1735 Yes Yes Active 12 V 5 V GATED STANDARD 30 ns 30 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 13.2 V 4.5 V 30 V 4.5 V YES OTHER S-PDSO-N8 1 125 °C -10 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 2 mm 1 mm 2 mm DFN-8 EAR99 8542.39.00.60 DFN-8 506AA
IRS2007STRPBF
Infineon Technologies AG
$0.1864 Yes Active 15 V 15 V PUSH-PULL 600 mA 220 ns 220 ns HALF BRIDGE BASED IGBT/MOSFET DRIVER CMOS YES 1 20 V 10 V 220 V 2 V YES R-PDSO-G8 e3 2 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC-8 EAR99 8542.39.00.60
AP22913W6-7
Diodes Incorporated
$0.1907 Yes Active BUFFER OR INVERTER BASED MOSFET DRIVER e3 260 MATTE TIN EAR99 8542.39.00.60
ZXGD3009E6TA
Diodes Incorporated
$0.1918 Yes Active STANDARD 1.58 A 39 ns 47 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 YES R-PDSO-G6 e3 1 150 °C -55 °C 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm SOT-26, 6 PIN EAR99 8542.39.00.60