Filter Your Search
1 - 10 of 17 results
|
BD232
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 20 W | SWITCHING | SILICON | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||||
|
BD232
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | 20 | 20 W | SWITCHING | SILICON | TO-225AA | R-PSFM-T3 | e0 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MOTOROLA INC | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, R-PSFM-T3 | |||||||||||||||||||||||||||||||||||||
|
BD232
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 300 V | 500 mA | NPN | NO | SINGLE | 3 | 1 | SILICON | R-PSFM-T3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
BD2326L50200AHF
TTM Technologies
|
Check for Price | Yes | Active | YES | e4 | 105 °C | -55 °C | Nickel/Gold (Ni/Au) | 840 µm | 1.59 mm | TTM TECHNOLOGIES INC | unknown | CHIP | 2.7 GHz | 2.3 GHz | 680 µm | 1.2 dB | SURFACE MOUNT | TR, 7 INCH | RF TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||
|
BD2326L5050A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | YES | LOW PROFILE | e4 | 85 °C | -55 °C | Gold (Au) | 750 µm | 1.5 mm | ANAREN INC | compliant | EAR99 | ROHS COMPLIANT | 2.6 GHz | 2.3 GHz | 600 µm | 1.4 dB | SURFACE MOUNT | TAPE & REEL | RF TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||
|
BD2326L50200A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | YES | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | e4 | 85 °C | -55 °C | Gold (Au) - with Nickel (Ni) barrier | 750 µm | 1.5 mm | ANAREN INC | compliant | EAR99 | ROHS COMPLIANT | 2.6 GHz | 2.3 GHz | 700 µm | 1.1 dB | SURFACE MOUNT | TAPE & REEL | RF TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||
|
BD2320UEFJ-LAE2
ROHM Semiconductor
|
$1.8518 | Yes | Active | YES | 8 | 1 | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | HVSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | GULL WING | 1.27 mm | DUAL | 1 mm | 3.9 mm | 4.9 mm | ROHM CO LTD | compliant | HTSOP-8 | ROHM Semiconductor | YES | SCHMITT TRIGGER | HALF BRIDGE BASED MOSFET DRIVER | PUSH-PULL | 4.5 A | TSOP8,.25,50 | 12 mA | 14.5 V | 7.5 V | 12 V | 50 ns | 50 ns | ||||||||||||||||||||||||||
|
BD232
Inchange Semiconductor Company Ltd
|
Check for Price | Contact Manufacturer | INCHANGE SEMICONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
BD2326L50100A00
Anaren Microwave
|
Check for Price | Yes | Yes | Transferred | YES | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | e4 | 85 °C | -55 °C | Gold (Au) | 750 µm | 1.5 mm | ANAREN INC | compliant | EAR99 | ROHS COMPLIANT | 2.6 GHz | 2.3 GHz | 600 µm | 0.9 dB | SURFACE MOUNT | TAPE & REEL | RF TRANSFORMER | |||||||||||||||||||||||||||||||||||||||||||
|
BD232
Freescale Semiconductor
|
Check for Price | No | Obsolete | 500 mA | NPN | NO | Single | 25 | 20 MHz | 20 W | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | , |