Filter Your Search
1 - 10 of 22,282 results
|
ZXGD3009DYTA
Diodes Incorporated
|
$0.1429 Buy | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.05,25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2.15 mm | 1.1 mm | 1.3 mm | TSSOP, TSOP6,.05,25 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
NCP5901MNTBG
onsemi
|
$0.1514 Buy | Yes | Yes | Active | 5 V | 12 V | GATED | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 13.5 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | HVSON, SOLCC8,.08,20 | Compliant | EAR99 | 8542.39.00.01 | DFN8 2.0x2.0x0.9mm, 0.5p | 8 | 506AA | ||||
|
|
DGD05473FN-7
Diodes Incorporated
|
$0.1565 Buy | Yes | Obsolete | HALF BRIDGE BASED MOSFET DRIVER | e3 | 3 | 260 | Matte Tin (Sn) | , | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
|
NCP81151MNTBG
onsemi
|
$0.1722 Buy | Yes | Yes | Active | 5 V | 5.5 V | GATED | STANDARD | 40 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 5.5 V | 4.5 V | 30 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | SON, SOLCC8,.08,20 | Compliant | EAR99 | 8542.39.00.01 | DFN-8 | 506AA | |||||
|
ZXGD3006E6TA
Diodes Incorporated
|
$0.1875 Buy | Yes | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | LSSOP, TSOP6,.11,37 | Compliant | EAR99 | 8542.39.00.01 | SOT | 6 | ||||||||||||||||
|
|
NCP81151BMNTBG
onsemi
|
$0.1937 Buy | Yes | Yes | Active | 5 V | 5 V | GATED | STANDARD | 30 ns | 25 ns | HALF BRIDGE BASED MOSFET DRIVER | UNDERVOLTAGE LOCKOUT | YES | 1 | TRUE | 5.5 V | 4.5 V | 30 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 100 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.04,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | HVSON, SOLCC8,.04,20 | Compliant | EAR99 | 8542.39.00.01 | DFN-8 | 506AA | |||||
|
|
NCP81161MNTBG
onsemi
|
$0.2189 Buy | Yes | Yes | Obsolete | 5 V | 12 V | GATED | STANDARD | 35 ns | 35 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 30 V | 4.5 V | YES | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | HVSON, SOLCC8,.08,20 | Compliant | EAR99 | 8542.39.00.01 | DFN8 2.0x2.0x0.9mm, 0.5p | 8 | 506AA | ||||
|
|
AP22913W6-7
Diodes Incorporated
|
$0.2201 Buy | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e3 | 260 | MATTE TIN | , | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
|
AP22913CN4-7
Diodes Incorporated
|
$0.2205 Buy | Yes | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | e1 | 260 | TIN SILVER COPPER | , | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
|
NCP81258MNTBG
onsemi
|
$0.2208 Buy | Yes | Yes | Active | 12 V | 5 V | GATED | STANDARD | 30 ns | 30 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 13.2 V | 4.5 V | 30 V | 4.5 V | YES | OTHER | S-PDSO-N8 | 1 | 125 °C | -10 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 1 mm | 2 mm | HVSON, SOLCC8,.08,20 | Compliant | EAR99 | 8542.39.00.01 | DFN-8 | 506AA |