Filter Your Search
1 - 10 of 26,521 results
|
TCA9801DGKT
Texas Instruments
|
$0.2804 | Yes | Yes | Active | 1.8 V | BUS BUFFERS | BICMOS | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VSSOP-8 | Compliant | EAR99 | 8542.39.00.60 | 2017-03-08 | ||||
|
TCA9801DGKR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 1.8 V | BUS BUFFERS | BICMOS | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP, TSSOP8,.19 | Compliant | EAR99 | 8542.39.00.60 | 2017-03-08 | |||
|
TCA9802DGKR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | BICMOS | ALSO HAVE 1.65 MIN INPUT | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP, | Compliant | EAR99 | 8542.39.00.60 | 2017-03-08 | ||||
|
TCA9800DGKR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 1.8 V | BUS BUFFERS | BICMOS | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | VSSOP-8 | Compliant | EAR99 | 8542.39.00.60 | 2017-03-08 | ||||
|
TCA9803DGKR
Texas Instruments
|
$0.3885 | Yes | Yes | Active | 1.8 V | BUS BUFFERS | BICMOS | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP, TSSOP8,.25 | Compliant | EAR99 | 8542.39.00.60 | 2017-03-08 | ||||
|
TCA9800DGKT
Texas Instruments
|
$0.4067 | Yes | Yes | Active | 1.8 V | BUS BUFFERS | BICMOS | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP, TSSOP8,.19 | Compliant | EAR99 | 8542.39.00.60 | 2017-03-08 | ||||
|
TCA9802DGKT
Texas Instruments
|
$0.4067 | Yes | Yes | Active | 1.8 V | INTERFACE CIRCUIT | BICMOS | 1 | 3.6 V | 800 mV | 3.6 V | 1.65 V | YES | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP, | Compliant | EAR99 | 8542.39.00.60 | 2017-03-08 | |||||
|
ISO1211DR
Texas Instruments
|
$0.4089 | Yes | Yes | Active | 2.5 V | INTERFACE CIRCUIT | 1 | 1 | 60 V | 2.25 V | YES | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.905 mm | 1.75 mm | 3.895 mm | SOP, SOP8,.25 | Compliant | EAR99 | 8542.39.00.60 | 2017-07-02 | |||||||
|
|
CDM10VD2XTSA1
Infineon Technologies AG
|
$0.4151 | Yes | Not Recommended | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | LSSOP, | Compliant | EAR99 | 8542.39.00.90 | |||||||||||||
|
|
CDM10VD4XTSA1
Infineon Technologies AG
|
$0.4155 | Yes | Active | INTERFACE CIRCUIT | 1 | 25 V | 11 V | YES | INDUSTRIAL | R-PDSO-G6 | 1 | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | LSSOP, | Compliant | EAR99 | 8542.39.00.90 |