Filter Your Search
31 - 40 of 26,329 results
|
LSF0102QDCURQ1
Texas Instruments
|
$0.2826 | Yes | Yes | Active | 3-STATE | 2 | INTERFACE CIRCUIT | IT REQUIRES I/O VOLTAGE-MAX 5V | GENERAL PURPOSE | 1 | 10 nA | YES | AUTOMOTIVE | R-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.39.00.01 | 2018-05-13 | Texas Instruments | ||||||||||||||||||
|
SN74AUP1T57DBVT
Texas Instruments
|
$0.2868 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | CMOS | 1 | 1 | LATCH | TRUE | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | ||||||||||||
|
SLG7NT4084V
Silego Technology Inc
|
$0.2933 | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | 1 | 3.6 V | 3 V | YES | INDUSTRIAL | S-XDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | SILEGO TECHNOLOGY | TDFN-8 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LSF0101DRYR
Texas Instruments
|
$0.2978 | Yes | Yes | Active | 3.3 V | 3.3 V | 3-STATE | 1 | INTERFACE CIRCUIT | 1 | LATCH | 12.5 µA | 4.5 V | 1 V | 5.5 V | 1.8 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 600 µm | 1 mm | TEXAS INSTRUMENTS INC | SON-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TXS0101YZPR
Texas Instruments
|
$0.2981 | Yes | Yes | Active | 1.8 V | 3-STATE | 1 | INTERFACE CIRCUIT | ALSO OPERATES WITH 2.3 TO 5.5 VOLT | 1 | 14.4 µA | 3.6 V | 1.65 V | YES | INDUSTRIAL | R-XBGA-B6 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.4 mm | 500 µm | 900 µm | TEXAS INSTRUMENTS INC | WCSP-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 6 | |||||||||||||||
|
SLG59M301V
Silego Technology Inc
|
$0.2984 | Yes | Transferred | 3.3 V | 1 | INTERFACE CIRCUIT | 1 | 4 A | 5.5 V | 2.5 V | YES | OTHER | R-PDSO-N8 | Not Qualified | e3 | 1 | 70 °C | -20 °C | 260 | 10 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.06,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 1.5 mm | SILEGO TECHNOLOGY | TDFN-8 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
ST6G3244MEBJR
STMicroelectronics
|
$0.3017 | Yes | Obsolete | 1.8 V | 3.4 V | INTERFACE CIRCUIT | CMOS | 1 | 1.98 V | 1.62 V | 5 V | 3 V | YES | INDUSTRIAL | S-PBGA-B25 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFBGA | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2 mm | 650 µm | 2 mm | STMICROELECTRONICS | 2 X 2 MM, 0.605 HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, BGA-25 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | BGA | 25 | |||||||||||||||||||
|
TPD8E003DQDR
Texas Instruments
|
$0.3065 | Yes | Yes | Active | INTERFACE CIRCUIT | 8 | 1 | YES | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 400 µm | DUAL | 1.7 mm | 800 µm | 1.35 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SON | 8 | ||||||||||||||||||||||
|
FXWA9306L8X
onsemi
|
$0.3107 | Yes | Active | 1.5 V | INTERFACE CIRCUIT | ALSO REQUIRED 1.8V TO 5.5V SUPPLY ON B SIDE | 1 | 5.5 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-8 | compliant | 8542.39.00.01 | onsemi | 523AY | |||||||||||||||||||
|
SN74AUP1T57DBVR
Texas Instruments
|
$0.3110 | Yes | Yes | Active | 2.5 V | PUSH-PULL | 1 | INTERFACE CIRCUIT | CMOS | 1 | 1 | LATCH | TRUE | 900 nA | 3.6 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | SOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 |