Parametric results for: ADUM1230 under Other Interface ICs

Filter Your Search

1 - 10 of 26,317 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
2N7001TQDCKRQ1
Texas Instruments
$0.1382 Yes Yes Active 1.8 V PUSH-PULL 1 INTERFACE CIRCUIT 1 3.6 µA 3.6 V 1.65 V YES AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 AEC-Q100 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC SC-70, 5 PIN compliant EAR99 8542.39.00.01 2020-02-26 Texas Instruments
TPD2EUSB30DRTR
Texas Instruments
$0.1558 Yes Yes Active INTERFACE CIRCUIT 2 1 YES INDUSTRIAL R-PDSO-G3 Not Qualified e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant EAR99 8541.10.00.80 Texas Instruments SOT-23 3
LSF0101DTQR
Texas Instruments
$0.1665 Yes Yes Active 1 V 3-STATE 1 INTERFACE CIRCUIT 1 LATCH 12.5 µA 5 V YES AUTOMOTIVE R-PBCC-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY BCC RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM 1 mm 400 µm 800 µm TEXAS INSTRUMENTS INC SON-6 compliant EAR99 8542.39.00.01 2019-06-27 Texas Instruments
SN74AUP1T97DBVR
Texas Instruments
$0.1665 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT-23 6
TPD2EUSB30ADRTR
Texas Instruments
$0.1715 Yes Yes Active INTERFACE CIRCUIT 2 1 YES INDUSTRIAL R-PDSO-N3 e4 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 1 mm 500 µm 800 µm TEXAS INSTRUMENTS INC 1 X 1 MM, GREEN, PLASTIC, SOT-3 compliant EAR99 8541.10.00.80 Texas Instruments SOT-23 3
TXS0101DRLR
Texas Instruments
$0.1836 Yes Yes Active 1.8 V 3-STATE 1 INTERFACE CIRCUIT ALSO OPERATES WITH 2.3 TO 5.5 VOLT 1 14.4 µA 3.6 V 1.65 V YES INDUSTRIAL R-PDSO-F6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSOF TSSOP6,.06,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD SILVER FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments SOT 6
SN74AUP1T97YZPR
Texas Instruments
$0.1859 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 500 µm BOTTOM 1.4 mm 500 µm 900 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments BGA 6
SN74AUP1T57YZPR
Texas Instruments
$0.1905 Yes Yes Obsolete 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT CMOS 1 1 LATCH TRUE 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 NOT SPECIFIED 6 UNSPECIFIED VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.4 mm 500 µm 900 µm TEXAS INSTRUMENTS INC GREEN, DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments BGA 6
SN74AUP1T97YFPR
Texas Instruments
$0.1905 Yes Yes Active 2.5 V PUSH-PULL 1 INTERFACE CIRCUIT 1 1 900 nA 3.6 V 2.3 V YES INDUSTRIAL R-XBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 UNSPECIFIED VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 1.17 mm 500 µm 770 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments BGA 6
ST6G3244MEBJR
STMicroelectronics
$0.1919 Yes Obsolete 1.8 V 3.4 V INTERFACE CIRCUIT CMOS 1 1.98 V 1.62 V 5 V 3 V YES INDUSTRIAL S-PBGA-B25 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 25 PLASTIC/EPOXY VFBGA BGA25,5X5,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 2 mm 650 µm 2 mm STMICROELECTRONICS 2 X 2 MM, 0.605 HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, BGA-25 compliant EAR99 8542.39.00.01 STMicroelectronics BGA 25