Parametric results for: BTS500501EGAAUMA1 under Peripheral Drivers

Filter Your Search

11 - 20 of 21,481 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MDC3105LT1
onsemi
$0.1522 No Obsolete 5 V 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER BIPOLAR TRANSIENT 1 SINK 250 mA 6 V 3 V YES INDUSTRIAL R-PDSO-G3 Not Qualified e0 1 85 °C -40 °C 235 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 2.9 mm 1.11 mm 1.3 mm ONSEMI SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01
AP2331TDSA-7
Diodes Incorporated
$0.1620 Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP2331TDW-7
Diodes Incorporated
$0.1715 Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP2511ASN-7
Diodes Incorporated
$0.1780 Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 2.7 V 5 V YES S-PDSO-N6 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.07,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 650 µm DUAL 2 mm 630 µm 2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated NO
AAT4610BIGV-1-T1
Skyworks Solutions Inc
$0.1812 Yes Obsolete 5 V 1 1.6 A 12 µs 200 µs BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.4 V YES INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.85 mm 1.45 mm 1.575 mm SKYWORKS SOLUTIONS INC SOT-23, 5 PIN unknown EAR99 8542.39.00.01
SLG59M1512V
Silego Technology Inc
$0.1870 Yes Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER NOT SPECIFIED NOT SPECIFIED SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01
AP21410FM-7
Diodes Incorporated
$0.1901 Yes Active 200 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 5.5 V 2.7 V YES INDUSTRIAL X-PDSO-N6 e3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON UNSPECIFIED SMALL OUTLINE MATTE TIN NO LEAD DUAL DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP2151AMP-13
Diodes Incorporated
$0.1918 Yes Active 5 V 600 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL S-PDSO-G8 e3 85 °C -40 °C 260 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC MSOP-8 compliant EAR99 8542.39.00.01 Diodes Incorporated
AOZ1336DI
Alpha & Omega Semiconductor
$0.1921 Yes Active 5 V 1.8 V 6 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 SOURCE AND SINK 5.5 V 2.5 V 5.5 V 800 mV YES INDUSTRIAL S-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm ALPHA & OMEGA SEMICONDUCTOR LTD HVSON, compliant EAR99 8542.39.00.01 Alpha & Omega Semiconductors
SLG5NT1464V
Silego Technology Inc
$0.1925 Transferred BUFFER OR INVERTER BASED PERIPHERAL DRIVER SILEGO TECHNOLOGY unknown EAR99 8542.39.00.01