Filter Your Search
11 - 20 of 21,481 results
|
MDC3105LT1
onsemi
|
$0.1522 | No | Obsolete | 5 V | 1 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 250 mA | 6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.11 mm | 1.3 mm | ONSEMI | SOT-23 | SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AP2331TDSA-7
Diodes Incorporated
|
$0.1624 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||
|
AP2331TDW-7
Diodes Incorporated
|
$0.1715 | Yes | Active | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||||||||||||||||||||||||||||||||
|
AP2511ASN-7
Diodes Incorporated
|
$0.1803 | Yes | Active | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 5.5 V | 2.7 V | 5 V | YES | S-PDSO-N6 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.07,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 2 mm | 630 µm | 2 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | NO | ||||||||||||||||||||||||
|
AAT4610BIGV-1-T1
Skyworks Solutions Inc
|
$0.1812 | Yes | Obsolete | 5 V | 1 | 1.6 A | 12 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.85 mm | 1.45 mm | 1.575 mm | SKYWORKS SOLUTIONS INC | SOT-23, 5 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SLG59M1512V
Silego Technology Inc
|
$0.1870 | Yes | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | NOT SPECIFIED | NOT SPECIFIED | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AP21410FM-7
Diodes Incorporated
|
$0.1913 | Yes | Active | 200 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | 5.5 V | 2.7 V | YES | INDUSTRIAL | X-PDSO-N6 | e3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | UNSPECIFIED | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||||||||||||||||
|
SLG5NT1464V
Silego Technology Inc
|
$0.1925 | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SLG59M1558V
Silego Technology Inc
|
$0.1925 | Transferred | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SILEGO TECHNOLOGY | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SLG59M1557V
Silego Technology Inc
|
$0.1925 | Yes | Transferred | POWER SUPPLY SUPPORT CIRCUIT | 1 | 1 | 500 nA | 5.5 V | 1.5 V | 1.8 V | YES | S-PDSO-N4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,16 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 1 mm | 600 µm | 1 mm | SILEGO TECHNOLOGY | DFN-4 | unknown | EAR99 | 8542.39.00.01 | NO |