Parametric results for: TD62C805F under Peripheral Drivers

Filter Your Search

1 - 10 of 21,383 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPS22919DCKT
Texas Instruments
$0.0772 Yes Yes Active 3.6 V 3 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL 1 1 SINK 5.5 V 1.6 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 1.1 mm 1.25 mm TEXAS INSTRUMENTS INC TSSOP, compliant EAR99 8542.39.00.01 2019-02-16 Texas Instruments
STA518
STMicroelectronics
$0.1107 Yes Obsolete 30 V 6 A 100 ns 100 ns HALF BRIDGE BASED PERIPHERAL DRIVER BCD OVER CURRENT; THERMAL; UNDER VOLTAGE 4 SOURCE AND SINK 36 V 10 V YES COMMERCIAL R-PDSO-G36 Not Qualified e3 70 °C 260 30 36 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 10.3 mm 2.47 mm 7.5 mm STMICROELECTRONICS POWER, SSO-36 not_compliant EAR99 8542.39.00.01 STMicroelectronics SOIC 36
AP21510FM-7
Diodes Incorporated
$0.1214 Yes Active 200 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 5.5 V 2.7 V YES INDUSTRIAL X-PDSO-N6 e3 85 °C -40 °C 260 6 PLASTIC/EPOXY SON UNSPECIFIED SMALL OUTLINE MATTE TIN NO LEAD DUAL DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP21410FM-7
Diodes Incorporated
$0.1491 Yes Active 200 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL; UNDER VOLTAGE 1 5.5 V 2.7 V YES INDUSTRIAL X-PDSO-N6 e3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SON UNSPECIFIED SMALL OUTLINE MATTE TIN NO LEAD DUAL DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated
PAM8016AKR
Diodes Incorporated
$0.1574 Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER OVER CURRENT; THERMAL 1 SOURCE AND SINK 5.5 V 2.8 V YES AUTOMOTIVE S-XBGA-B9 125 °C -40 °C 260 9 UNSPECIFIED VFLGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BUTT 500 µm BOTTOM 1.5 mm 650 µm 1.5 mm DIODES INC FLGA-9 compliant EAR99 8542.39.00.01 2018-07-05 Diodes Incorporated
TPS22915CYFPT
Texas Instruments
$0.1583 Yes Yes Active 1.2 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 1 SINK 5.5 V 1.05 V YES INDUSTRIAL S-XBGA-B4 e1 1 85 °C -40 °C 260 NOT SPECIFIED 4 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 748 µm 500 µm 748 µm TEXAS INSTRUMENTS INC VFBGA, compliant Texas Instruments
DRDC3105F-7
Diodes Incorporated
$0.1603 Yes Yes Active 1 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 SINK 500 mA YES R-PDSO-G3 Not Qualified e3 1 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 915 µm DUAL 2.9 mm 1.1 mm 1.3 mm DIODES INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
TPS22915CYFPR
Texas Instruments
$0.1634 Yes Yes Active 1.2 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 1 SINK 5.5 V 1.05 V YES INDUSTRIAL S-XBGA-B4 e1 1 85 °C -40 °C 260 NOT SPECIFIED 4 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 748 µm 500 µm 748 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 Texas Instruments
TPS22915BYFPR
Texas Instruments
$0.1634 Yes Yes Active 1.2 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 1 SINK 5.5 V 1.05 V YES INDUSTRIAL S-XBGA-B4 e1 1 85 °C -40 °C 260 NOT SPECIFIED 4 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 748 µm 500 µm 748 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 Texas Instruments
TPS22914BYFPR
Texas Instruments
$0.1634 Yes Yes Active 1.2 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT 1 1 SINK 5.5 V 1.05 V YES INDUSTRIAL S-XBGA-B4 e1 1 85 °C -40 °C 260 NOT SPECIFIED 4 UNSPECIFIED VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 748 µm 500 µm 748 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 Texas Instruments