Parametric results for: BSP75NTA under Peripheral Drivers

Filter Your Search

31 - 40 of 21,383 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP2101MPG-13
Diodes Incorporated
$0.2235 Yes Yes Active BUFFER OR INVERTER BASED PERIPHERAL DRIVER 1 YES OTHER S-PDSO-G8 Not Qualified e3 3 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm DIODES INC MSOP GREEN, MSOP-8 8 compliant EAR99 8542.39.00.01 Diodes Incorporated
AP22653AW6-7
Diodes Incorporated
$0.2250 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES R-PDSO-G6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm DIODES INC SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated 2020-07-03 YES
TPS22917DBVR
Texas Instruments
$0.2296 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 5.5 V 1 V YES e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments 2018-02-22 5.5 V 1 V
AP2151AW-7
Diodes Incorporated
$0.2298 Yes Active 5 V 600 mA BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC LSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
AP22653FDZ-7
Diodes Incorporated
$0.2304 Yes Active LOAD SWITCH 1 1 5.5 V 3 V 5 V YES S-PDSO-N6 e3 1 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON SOLCC6,.08,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm DUAL 2 mm 800 µm 2 mm DIODES INC DFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated YES
DRDC3105E6-7
Diodes Incorporated
$0.2342 Yes Yes Active 2 BUFFER OR INVERTER BASED PERIPHERAL DRIVER 500 mA YES R-PDSO-G6 Not Qualified e3 1 260 30 6 PLASTIC/EPOXY TSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE MATTE TIN GULL WING 950 µm DUAL DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
AP2171AFM-7
Diodes Incorporated
$0.2343 Yes Active 5 V 1 A BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE 1 SOURCE 5.5 V 2.7 V YES INDUSTRIAL R-PDSO-N6 85 °C -40 °C 260 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2 mm 605 µm 1.8 mm DIODES INC UDFN-6 compliant EAR99 8542.39.00.01 Diodes Incorporated
TPS22925CNYPHR
Texas Instruments
$0.2392 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 3.6 V 650 mV 1 V YES R-XBGA-B6 105 °C -40 °C 6 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 1.3625 mm 400 µm 862 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 Texas Instruments 3.6 V 650 mV
TPS22810DBVR
Texas Instruments
$0.2406 Yes Yes Active POWER SUPPLY SUPPORT CIRCUIT 1 1 18 V 2.7 V 3.3 V YES R-PDSO-G6 e4 1 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.65 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments 2016-12-20 NO 18 V 2.7 V 2.54
TPS22975NDSGR
Texas Instruments
$0.2406 Yes Yes Active 5 V BUFFER OR INVERTER BASED PERIPHERAL DRIVER THERMAL 1 1 SINK 5.7 V 600 mV YES INDUSTRIAL S-PDSO-N8 e4 1 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 Texas Instruments 2016-05-14