Filter Your Search
31 - 40 of 19,400 results
|
XC8101AA01NR-G
Torex Semiconductor LTD
|
$0.2521 Buy | Yes | Yes | Active | 2.9 V | 300 mA | 4 µs | 13 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT | 1 | SINK | 6 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G4 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin (Sn) | GULL WING | 1.3 mm | DUAL | 2 mm | 1.1 mm | 1.25 mm | SOT | TSOP, | 4 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ULN2002D1013TR
STMicroelectronics
|
$0.2526 Buy | Yes | Active | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 13 V | YES | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ULN2003AD
Texas Instruments
|
$0.2538 Buy | Yes | Obsolete | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 70 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | |||||||||||
|
|
ULN2003AS16-13
Diodes Incorporated
|
$0.2585 Buy | Yes | Active | OPEN-COLLECTOR | 7 | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 1.35 mA | 13 V | YES | R-PDSO-G16 | e3 | 105 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOP, SOP16,.25 | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
|
AP22966DC8-7
Diodes Incorporated
|
$0.2595 Buy | Yes | Active | 5 V | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; THERMAL | 1 | SINK | 5.5 V | 2.5 V | YES | INDUSTRIAL | R-PDSO-N14 | 85 °C | -40 °C | 255 | 30 | 14 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 3 mm | 830 µm | 2 mm | HVSON, | Compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
ULN2003APW
Texas Instruments
|
$0.2598 Buy | Yes | Obsolete | OPEN-COLLECTOR | 7 | 500 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | YES | R-PDSO-G16 | e4 | 1 | 70 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TSSOP | TSSOP, TSSOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | 1991-01-01 | |||||||||||
|
ULN2004AIN
Texas Instruments
|
$0.2600 Buy | Yes | Active | STANDARD | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 500 mA | INVERTED | 1.45 mA | 8 V | NO | R-PDIP-T16 | e4 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | DIP | 16 | Compliant | EAR99 | 8542.39.00.60 | ||||||||||||||
|
|
SI1040X-T1-GE3
Vishay Intertechnologies
|
$0.2611 Buy | Yes | Obsolete | 2.5 V | 1 | 1 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SOURCE AND SINK | 8 A | 8 V | 1.8 V | YES | R-PDSO-F6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | TSSOP6,.06,20 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | VSOF, TSSOP6,.06,20 | Compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TPL7407LAPWR
Texas Instruments
|
$0.2612 Buy | Yes | Yes | Active | 7 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 1 | SINK | 600 mA | 30 µA | 30 V | 6.5 V | YES | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TSSOP, TSSOP16,.25 | Compliant | EAR99 | 8542.39.00.60 | 2017-06-15 | |||||||||||||
|
ULQ2003ADG4
Texas Instruments
|
$0.2631 Buy | Yes | Obsolete | STANDARD | OPEN-COLLECTOR | 7 | 500 mA | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIPOLAR | TRANSIENT | 1 | SINK | 500 mA | INVERTED | YES | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SOIC | SOP, SOP16,.25 | 16 | Compliant | EAR99 | 8542.39.00.01 | 1991-01-01 |