Filter Your Search
31 - 40 of 21,481 results
|
TDE1890D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 2.6 A | 40 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.5 A | 35 V | 18 V | YES | OTHER | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -25 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, MO-166, SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
STA506A
STMicroelectronics
|
Check for Price | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; THERMAL; UNDER VOLTAGE | 4 | SOURCE AND SINK | 36 V | 9 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | 70 °C | 245 | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 15.7 mm | 3.43 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-36 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
L6370L
STMicroelectronics
|
Check for Price | Yes | Obsolete | 24 V | 1 | 3.2 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 35 V | 9.5 V | NO | OTHER | R-XZFM-T11 | Not Qualified | e0 | 85 °C | -25 °C | 245 | NOT SPECIFIED | 11 | UNSPECIFIED | SIP11,.1,67TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | LEAD FREE, MULTIWATT-11 | 11 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
L9333MD
STMicroelectronics
|
$1.1963 | Yes | Obsolete | 4 | 15 mA | 4.5 µs | 3.5 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL | 1 | SINK | 15 mA | 32 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | e3 | 3 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
L9822N013TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT | 1 | 5.5 V | 4.5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | POWER, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
PC33999EK
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 13 V | 1.2 A | 10 µs | 10 µs | PWM BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 1 | SINK | 27 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G54 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 54 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | GULL WING | 650 µm | DUAL | 17.9 mm | 2.45 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | 0.65 MM PITCH, LEAD FREE, EXPOSED PAD, PLASTIC, SOIC-54 | 54 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
MC33293ATV
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 15 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | OVER CURRENT; OVER VOLTAGE; THERMAL; ZENER CLAMP | 4 | SINK | 30 V | 5.5 V | NO | AUTOMOTIVE | R-PZFM-T15 | Not Qualified | 125 °C | -40 °C | 15 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | ZIG-ZAG | FREESCALE SEMICONDUCTOR INC | SIP | , | 15 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
STA502
STMicroelectronics
|
Check for Price | No | Yes | Obsolete | 30 V | 6 A | 100 ns | 100 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | BCD | THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 36 V | 10 V | YES | COMMERCIAL | R-PDSO-G36 | Not Qualified | e3 | 70 °C | 36 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 15.9 mm | 3.5 mm | 11 mm | STMICROELECTRONICS | SOIC | HSSOP, | 36 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
TBD62783AFG
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | STANDARD | 400 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT | 8 | SOURCE | TRUE | 1.5 mA | 50 V | 2 V | YES | INDUSTRIAL | R-PDSO-G18 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.5 mm | 2.45 mm | 7 mm | TOSHIBA CORP | SOP-18 | unknown | Toshiba | |||||||||||||||
|
TDE1890V
STMicroelectronics
|
Check for Price | No | Obsolete | 24 V | 1 | 2.6 A | 40 µs | 200 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BCD | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 2.5 A | 35 V | 18 V | NO | OTHER | R-PZFM-T11 | Not Qualified | e0 | 85 °C | -25 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | VERTICAL, MULTIWATT-11 | 11 | not_compliant | EAR99 | 8542.39.00.01 |