Parametric results for: VND600-E under Peripheral Drivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vnd600e Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
VND600-E
STMicroelectronics
Check for Price No Obsolete 13 V 2 BUFFER OR INVERTER BASED PERIPHERAL DRIVER TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE 2 SOURCE 36 V 5.5 V YES R-PDSO-G16 Not Qualified e4 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm STMICROELECTRONICS SOIC SO-16 16 unknown EAR99 8542.39.00.01 STMicroelectronics