Filter Your Search
31 - 40 of 42,244 results
|
AFBR-1629Z
Broadcom Limited
|
$13.3768 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||
|
AFBR-1529Z
Broadcom Limited
|
$9.8266 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | RS-232, RS-485 | POF, PCS | 60 µW | ANALOG | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 7.6 mm | 18.8 mm | 10.2 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT, PLASTIC, 4 PIN | |||||||||
|
AFBR-1624Z
Broadcom Limited
|
$12.3734 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | ||||||||
|
FCR684208T
Cliff Electronic Components
|
$2.3240 | Yes | Active | 650 nm | 640 nm | 670 nm | 16 Mbps | 3 V | LED | TRANSMITTER | 5.5 V | 2.7 V | -20 °C | 70 °C | BOARD MOUNT | NO | 9.7 mm | 13.5 mm | 9.7 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | CLIFF ELECTRONIC COMPONENTS | PACKAGE-3 | |||||||||||||
|
TOTX1350(F)
Toshiba America Electronic Components
|
$6.6788 | Active | 650 nm | 10 Mbps | 5 V | LED | TRANSMITTER | IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW | 980/1000, POF | 398 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.5 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||||
|
TOTX1350(V,F)
Toshiba America Electronic Components
|
$9.4667 | Active | 650 nm | 10 Mbps | 5 V | LED | TRANSMITTER | IT ALSO HAS OPTICAL POWER OUTPUT-NOM 0.089 MW | 980/1000, POF | 398 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.9 mm | 15.4 mm | 10.5 mm | TOSHIBA CORP | unknown | Toshiba | |||||||||||||||
|
AFBR-1531CZ
Broadcom Limited
|
$11.4053 | Yes | Active | 650 nm | 630 nm | 685 nm | LED | TRANSMITTER | POF | 251 µW | ANALOG | e3 | -40 °C | 95 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||
|
AFBR-1555ARZ
Broadcom Limited
|
$13.5041 | Yes | Active | TRANSMITTER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2016-09-23 | ||||||||||||||||||||||||||
|
PLT133/T
Everlight Electronics Co Ltd
|
$0.5267 | Yes | Yes | Active | 660 nm | 640 nm | 680 nm | 16 Mbps | 3 V | LED | TRANSMITTER | IT ALSO OPERATES FOR 5V SUPPLY | 980/1000, POF | 15.8 µW | 3.25 V | 2.75 V | DIGITAL | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 19.5 mm | 13.6 mm | 11.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||
|
SFH756
Broadcom Limited
|
Check for Price | Yes | Active | 660 nm | 10 Mbps | 2.1 V | LED | TRANSMITTER | POF | 200 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 9 mm | 5.5 mm | BROADCOM INC | compliant | PLASTIC PACKAGE-2 |