Parametric results for: PONA3030-EC-20-E-AC under Fiber Optic Amplifiers

Filter Your Search

1 - 10 of 6,496 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
E3X-NA8
OMRON Corporation
$109.9006 Yes Active OMRON CORP unknown
E3X-NA44V
OMRON Corporation
$125.4780 Yes Active OMRON CORP unknown
PONA2127-8-2DC-TC-01
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 2 dB 5 dB 501.18 mW SC/UPC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
BOA1007H
Thorlabs Inc
Check for Price Active 1.55 µm 1.53 µm 1.57 µm 26 dB SEMICOND OPTICAL AMPLIFIER 6 dB 63.09 mW THORLABS INC unknown
PONA2122-4-DC-SC-02
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 2 dB 4.5 dB 158.48 mW SC/APC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
PONA2130-8-2DC-GC-02
EMCORE Corporation
Check for Price Obsolete 1.554 µm 1.545 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 5.5 dB 1 W FC/UPC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
PONA2114-2-2DC-FC-01
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 1 dB 4.5 dB 25.11 mW FC/APC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown
PONA21244DCTC0
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB -48 V EDFA AMPLIFIER ALSO OPERATES FROM -36VDC TO -60V DC FOR DC VERSION 2 dB 5.5 dB 251.188 mW E2000/APC CONNECTOR PANEL MOUNT-INLINE NO 43.688 mm 374.904 mm 482.6 mm EMCORE CORP unknown
PONA3030EC1EAC
EMCORE Corporation
Check for Price Obsolete 1.553 µm 1.545 µm 1.562 µm 1 dB EDFA AMPLIFIER UNCOOLED, ALSO OPERATES FROM 85VAC TO 265VAC FOR AC VERSION 2 dB 5.5 dB 30 mW 265 V 90 V E2000/APC CONNECTOR PANEL MOUNT-INLINE NO 87.376 mm 374.904 mm 482.6 mm EMCORE CORP unknown
PONA2120-8-DC-SC-01
EMCORE Corporation
Check for Price Obsolete 1.546 µm 1.53 µm 1.562 µm 0.5 dB 48 V EDFA AMPLIFIER 1.5 dB 4.5 dB 100 mW SC/APC CONNECTOR BOARD/PANEL MOUNT NO 43.68 mm 482.6 mm 374.9 mm EMCORE CORP unknown