Filter Your Search
11 - 20 of 37,709 results
|
OPF420
TT Electronics OPTEK Technology
|
$11.1797 | Yes | Yes | Transferred | 880 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/300, MMF | 0.55 A/W | 100 V | -55 °C | 125 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | TO-46 | compliant | TT Electronics | ||||||||||||
|
HFD3081-108
Finisar Corporation
|
$11.4000 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | 50/125, 62.5/125, MMF, SMF | 3.6 V | 3 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-46 | NO | 2.67 mm | 4.7 mm | FINISAR CORP | unknown | Finisar | |||||||||||
|
OPF792
TT Electronics OPTEK Technology
|
$11.6900 | Yes | Yes | Transferred | 500 pA | PHOTODIODE DETECTOR | 50/125, POF | 0.45 A/W | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.5 mm | 7.98 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||
|
HFD3180-103
Finisar Corporation
|
$12.0154 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | 50/125, 62.5/125, MMF, SMF | 3.6 V | 3 V | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 10.9 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | |||||||||
|
HFD3180-108
Finisar Corporation
|
$12.0154 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 2.5 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | MMF | 3.6 V | 3 V | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 10.89 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||
|
OPF430
TT Electronics OPTEK Technology
|
$12.1332 | Yes | Yes | Transferred | 860 nm | 800 nm | 900 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 100/140, MMF | 0.55 A/W | ANALOG | -55 °C | 125 °C | THROUGH HOLE MOUNT | TO-46 | NO | 3.33 mm | 4.7 mm | OPTEK TECHNOLOGY INC | TO-46 | compliant | TT Electronics | ||||||||||||
|
OPF794
TT Electronics OPTEK Technology
|
$13.0400 | Yes | Transferred | 800 nm | 500 pA | PHOTODIODE DETECTOR | IT OPERATES FROM 800 TO 1000 NM WAVELENGTH | 50/125, 200/300, MMF | 0.55 A/W | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 12.7 mm | 10.4 mm | OPTEK TECHNOLOGY INC | unknown | TT Electronics | ||||||||||||||||
|
HFD3180-203
Finisar Corporation
|
$13.5300 | Obsolete | 850 nm | 770 nm | 870 nm | 12 dB | 4.25 Gbps | 3.3 V | PHOTODIODE DETECTOR | AMPLIFIER | ATM | MMF | 3.6 V | 3 V | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-46 | NO | 10.9 mm | 6.27 mm | FINISAR CORP | TO-46 | unknown | Finisar | ||||||||
|
OPF472
TT Electronics OPTEK Technology
|
$14.6160 | Yes | Yes | Transferred | 880 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 200/230, MMF | 0.55 A/W | 100 V | ANALOG | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||
|
OPF482
TT Electronics OPTEK Technology
|
$17.4616 | Yes | Yes | Transferred | 860 nm | 100 pA | PHOTODIODE DETECTOR | 50/125, 100/140, MMF | 0.55 A/W | ANALOG | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | 20.57 mm | 10.41 mm | 12.7 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics |