Filter Your Search
1 - 10 of 37,709 results
|
NDL5522PC
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.31 µm | -5.2 V | 5 nA | AVELANCHE PHOTODIODE DETECTOR | AMPLIFIER, AVALANCHE PHOTODIODE | SDH, SONET, STM-16 | 50/125, MMF | 0.89 A/W | DIGITAL | FC/PC CONNECTOR | PANEL MOUNT | BUTTERFLY | NO | 11 mm | 20.8 mm | 12.7 mm | RENESAS ELECTRONICS CORP | BUTTERFLY | unknown | ||||||||||||
|
NDL5522P
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1.31 µm | -5.2 V | 5 nA | AVELANCHE PHOTODIODE DETECTOR | AMPLIFIER, AVALANCHE PHOTODIODE | SDH, SONET, STM-16 | 50/125, MMF | 0.89 A/W | DIGITAL | PANEL MOUNT | BUTTERFLY | NO | 11 mm | 20.8 mm | 12.7 mm | RENESAS ELECTRONICS CORP | BUTTERFLY | unknown | |||||||||||||
|
SCA-HS16B
Microsemi Corporation
|
Check for Price | Transferred | 820 nm | 320 nm | 1.1 µm | 1.1 Gbps | 650 mV | 10 pA | PHOTODIODE DETECTOR | 0.4 A/W | 1 V | -50 °C | 120 °C | THROUGH HOLE MOUNT | TO-18 | NO | 3.68 mm | 5.38 mm | MICROSEMI CORP | TO-18 | compliant | ||||||||||||
|
SCA-HS16B
Semicoa Semiconductors
|
Check for Price | Transferred | 820 nm | 320 nm | 1.1 µm | 1.1 Gbps | 650 mV | 10 pA | PHOTODIODE DETECTOR | 0.4 A/W | 1 V | -50 °C | 120 °C | THROUGH HOLE MOUNT | TO-18 | NO | 3.68 mm | 5.38 mm | SEMICOA CORP | TO-18 | unknown | ||||||||||||
|
MFODC1100
Motorola Mobility LLC
|
Check for Price | Obsolete | 850 nm | 700 mV | 1 nA | PHOTODIODE DETECTOR | 0.4 A/W | 1 V | -65 °C | 125 °C | MOTOROLA INC | unknown | |||||||||||||||||||||
|
MFODC1100WP
Motorola Mobility LLC
|
Check for Price | Obsolete | 850 nm | 700 mV | 1 nA | PHOTODIODE DETECTOR | 0.4 A/W | 1 V | -65 °C | 125 °C | MOTOROLA INC | unknown | |||||||||||||||||||||
|
MFODC1100
Motorola Semiconductor Products
|
Check for Price | Obsolete | 850 nm | 700 mV | 1 nA | PHOTODIODE DETECTOR | 0.4 A/W | 1 V | -65 °C | 125 °C | MOTOROLA INC | unknown | |||||||||||||||||||||
|
MFODC1100WP
Motorola Semiconductor Products
|
Check for Price | Obsolete | 850 nm | 700 mV | 1 nA | PHOTODIODE DETECTOR | 0.4 A/W | 1 V | -65 °C | 125 °C | MOTOROLA INC | unknown | |||||||||||||||||||||
|
25777
Advanced Semiconductor Inc
|
Check for Price | Active | 750 mV | PHOTODIODE DETECTOR | 1 V | THROUGH HOLE MOUNT | TO-92 | NO | 4.205 mm | 4.015 mm | 2.605 mm | ASI SEMICONDUCTOR INC | TO-92, 2 PIN | unknown | |||||||||||||||||||
|
SME2470-021
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | 880 nm | 1.5 V | 100 nA | PHOTO TRANSISTOR DETECTOR | 80 nm | 1.8 V | ANALOG | -55 °C | 125 °C | SURFACE MOUNT | TAPE AND REEL | YES | 1 mm | 3.8 mm | 2.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | Honeywell |