Parametric results for: IAGF6-1REC4-38927-3 under Fiber Optic Detectors

Filter Your Search

1 - 10 of 37,709 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SFH203P
OSRAM GmbH
$0.2766 Transferred 5 nA e2 -40 °C 100 °C RADIAL MOUNT NO Tin/Nickel (Sn/Ni) OSRAM OPTO SEMICONDUCTORS GMBH compliant SINGLE YES 9.5 µA 1 PIN PHOTODIODE 850 nm 20 V Silicon SQUARE 1 mm
1541021NCA170
Wurth Elektronik
$0.5212 Yes Active PHOTO TRANSISTOR DETECTOR WUERTH ELEKTRONIK GMBH & CO KG unknown Würth Elektronik
SFH250
Infineon Technologies AG
$2.1090 No Transferred 850 nm 400 nm 1.1 µm 1.1 Gbps 1 nA PHOTODIODE DETECTOR POF e0 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin/Lead (Sn/Pb) 9 mm 2.55 mm 5.5 mm INFINEON TECHNOLOGIES AG not_compliant Infineon
OPB100-SZ
TT Electronics OPTEK Technology
$3.7816 Yes Yes Transferred 880 nm 100 nA PHOTO TRANSISTOR DETECTOR 1.7 V DIGITAL -40 °C 80 °C 3.81 mm 20.32 mm 8.128 mm OPTEK TECHNOLOGY INC compliant TT Electronics
SP000063866
Avago Technologies
$4.6838 Yes Yes Active PHOTODIODE DETECTOR AVAGO TECHNOLOGIES INC compliant Avago Technologies
SP000063866
Broadcom Limited
$5.1205 Yes Active PHOTODIODE DETECTOR BROADCOM INC compliant Avago Technologies
OPF480
TT Electronics OPTEK Technology
$5.9603 Yes Yes Transferred 860 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 100/140, MMF 0.55 A/W ANALOG -40 °C 100 °C THROUGH HOLE MOUNT NO 4.27 mm 5.72 mm OPTEK TECHNOLOGY INC compliant TT Electronics
SP000063852
Broadcom Limited
$6.6718 Yes Active PHOTODIODE DETECTOR BROADCOM INC compliant Avago Technologies
SFH250
Broadcom Limited
$7.5196 Yes Active 650 nm 100 Mbps 1 nA PHOTODIODE DETECTOR IT ALSO OPERATES 950NM WAVELENGTH, PHOTOCURRENT FOR THIS WAVELENGTH: 0.004MA POF 1.1 µm ANALOG -40 °C 85 °C THROUGH HOLE MOUNT NO 8.6 mm 5.3 mm BROADCOM LTD compliant Avago Technologies
OPF470
TT Electronics OPTEK Technology
$8.8645 Yes Yes Transferred 880 nm 800 nm 900 nm 100 pA PHOTODIODE DETECTOR 50/125, 200/230, MMF 0.55 A/W 100 V ANALOG -40 °C 100 °C THROUGH HOLE MOUNT NO 4.27 mm 5.72 mm OPTEK TECHNOLOGY INC compliant TT Electronics