Filter Your Search
41 - 50 of 534,718 results
|
LC-LMP-635-287-03-A
Laser Components USA Inc
|
$52.9012 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
FP-1310-4I-LCB
Finisar Corporation
|
$61.7152 | Transferred | 1.31 µm | 1.29 µm | 1.33 µm | 4 Gbps | 1.15 V | LASER DIODE EMITTER | ISOLATOR, MONITOR PHOTODIODE | 140 ps | 9/125, SMF | 1 | 140 ps | 1.5 nm | 28 mA | 1.4 V | 3 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | THROUGH HOLE MOUNT | TO-56 | NO | 14.55 mm | 5.08 mm | FINISAR CORP | unknown | TO-56 | Finisar | ||||||
|
FP-L-635-10-50-C
Laser Components USA Inc
|
$87.1279 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
FP-D-650-1-C-F
Laser Components USA Inc
|
$87.1877 | Active | LASER DIODE MODULE EMITTER | LASER COMPONENTS GMBH | unknown | |||||||||||||||||||||||||||||||
|
FP-D-650-1D-C-F
Laser Components USA Inc
|
$132.7614 | Active | 650 nm | LASER DIODE MODULE EMITTER | 30 V | 4.5 V | 50 °C | 11.5 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||||||||||
|
AFBR-POL2120
Broadcom Limited
|
$970.9816 | Yes | Active | LASER DIODE MODULE EMITTER | BROADCOM INC | compliant | Avago Technologies | |||||||||||||||||||||||||||||
|
SLT4460-XS/RH2-F340B
SUMITOMO ELECTRIC Industries Ltd
|
Check for Price | Yes | Obsolete | 1.55 µm | 1.547 µm | 1.553 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | 100 ps | SMF | 50 ps | 1.7 V | 10 mA | DIGITAL | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 30 mm | 8 mm | SUMITOMO ELECTRIC INDUSTRIES LTD | unknown | ROHS COMPLIANT PACKAGE | ||||||||||||||
|
PL15P0.5200G-0-0-.5
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | DFB LASER MODULE EMITTER | LASER DIODE, PHOTODIODE | 200 ps | 50/125, MMF | 200 ps | 1.7 nm | ANALOG | BOARD MOUNT | NO | 27 mm | 6 mm | LASER COMPONENTS GMBH | unknown | ||||||||||||||||||
|
DL-5348-C530-XS
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.53 µm | 1.527 µm | 1.532 µm | 1.25 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 226 ps | 226 ps | 50 mA | 1.5 V | 10 mA | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown | |||||||||||||
|
DL-5335S-C350-VLA
Optoway Technology Inc
|
Check for Price | Contact Manufacturer | 1.35 µm | 1.347 µm | 1.352 µm | 2.5 Gbps | 1.2 V | DFB LASER MODULE EMITTER | MONITOR PD | OC-3, OC-12 | 150 ps | 150 ps | 50 mA | 1.5 V | 10 mA | 70 °C | LC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 27 mm | 6.35 mm | OPTOWAY TECHNOLOGY INC | unknown |