Filter Your Search
11 - 20 of 10,720 results
|
EAPLTAA4
Everlight Electronics Co Ltd
|
$1.3225 | Yes | Active | RECEIVER | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | |||||||||||||||||||||||||
|
EAPLRBA1
Everlight Electronics Co Ltd
|
$2.0633 | Yes | Yes | Obsolete | RECEIVER | EVERLIGHT ELECTRONICS CO LTD | compliant | EAR99 | Everlight | ||||||||||||||||||||||||
|
FCR684208R
Cliff Electronic Components
|
$3.8701 | Yes | Active | 650 nm | 16 Mbps | 3 V | LED, PHOTODIODE | RECEIVER | AMPLIFIER | 5.5 V | 2.7 V | -20 °C | 70 °C | BOARD MOUNT | NO | 9.7 mm | 13.5 mm | 9.7 mm | CLIFF ELECTRONIC COMPONENTS LTD | compliant | CLIFF ELECTRONIC COMPONENTS | PACKAGE-3 | |||||||||||
|
OPF500
TT Electronics OPTEK Technology
|
$4.9126 | Yes | No | Transferred | 850 nm | 200 kbps | 1.5 dBm | PIN PHOTODIODE | RECEIVER | AMPLIFIER | DIGITAL | 16 V | 4.5 V | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | TO-18 | NO | Tin/Lead (Sn/Pb) | 4.27 mm | 5.72 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | TO-18 | |||||||
|
HFBR-2522Z
Avago Technologies
|
$5.8883 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | |||||||
|
HFBR-2523Z
Avago Technologies
|
$5.8883 | Yes | Yes | Active | 660 nm | 40 kbps | 5 V | RECEIVER | POF | DIGITAL | 5.5 V | 4.5 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | |||||||
|
HFBR-2524Z
Avago Technologies
|
$5.8883 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 | |||||||
|
HFBR-2522ETZ
Avago Technologies
|
$6.3317 | Yes | Yes | Active | 660 nm | 1 Mbps | 5 V | LED | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | 8517.62.00.50 | |||||||||
|
TORX1353(F)
Toshiba America Electronic Components
|
$6.4898 | End Of Life | 500 kbps | 5 V | RECEIVER | 980/1000, POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.5 mm | TOSHIBA CORP | unknown | Toshiba | ||||||||||||||||
|
HFBR-2521Z
Avago Technologies
|
$6.5236 | Yes | Yes | Active | 660 nm | 5 Mbps | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | Avago Technologies | DIP | 8517.62.00.50 |