Filter Your Search
11 - 20 of 10,706 results
|
HFBR-2602Z
Broadcom Limited
|
$9.7807 | Yes | Active | 655 nm | 2 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | AMPLIFIER | POF | DIGITAL | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-2531Z
Broadcom Limited
|
$9.8958 | Yes | Active | 660 nm | 5 V | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | compliant | EAR99 | 8541.40.60.50 | Avago Technologies | ROHS COMPLIANT PACKAGE | ||||||||||||||
|
HFBR-2515BZ
Broadcom Limited
|
$10.0763 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 12.5 mm | 7.6 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE-8 | |||||||||||
|
TORX1350A(F)
Toshiba America Electronic Components
|
$10.1829 | Yes | Active | TOSHIBA CORP | unknown | Toshiba | 2020-04-02 | ||||||||||||||||||||||||||||||
|
HFBR-2406Z
Broadcom Limited
|
$10.9501 | Yes | Active | 820 nm | 160 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 22.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||
|
HFBR-2416TCZ
Broadcom Limited
|
$10.9501 | Yes | Active | 820 nm | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | PACKAGE-8 | |||||||||
|
HFBR-24E6Z
Broadcom Limited
|
$10.9501 | Yes | Active | 820 nm | 160 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 100/140; 200;... more | AMPLIFIER | 62.5/125, MMF | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | SC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.38 mm | 28.65 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | PACKAGE-8 | ||||||||
|
HFBR-2412TCZ
Broadcom Limited
|
$10.9543 | Yes | Active | 820 nm | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 27.2 mm | 12.7 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | PACKAGE-8 | |||||||||
|
HFBR-2505AZ
Broadcom Limited
|
$11.9973 | Yes | Obsolete | 650 nm | 10 Mbps | 5 V | PIN PHOTODIODE | RECEIVER | POF | DIGITAL | 5.25 V | 4.75 V | e3 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | 16.1 mm | 12.5 mm | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | PLASTIC, DIP-8 | |||||||||||
|
HFBR-2422Z
Avago Technologies
|
$12.1035 | Yes | Yes | Active | 820 nm | 5 Mbps | -34.4 dBm | 5 V | PIN PHOTODIODE | RECEIVER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | ANALOG | 5.25 V | 4.75 V | -40 °C | 85 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 19.6 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |