Parametric results for: 900 under Fiber Optic Switches

Filter Your Search

1 - 10 of 175,370 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
5099417-2
TE Connectivity
$643.9264 Obsolete 1.3 µm 750 nm 1.45 µm 1.8 dB SWITCH -45 dB 62.5/125/250, MMF ST CONNECTOR PANEL MOUNT NO 12.3 mm 35.3 mm 23.6 mm TE CONNECTIVITY LTD unknown
PDS-104GO/AC/M-CC
Microchip Technology Inc
$1,200.6515 Active -40 °C 50 °C MICROELECTRONIC ASSEMBLY NO MICROCHIP TECHNOLOGY INC compliant EAR99 Microchip AC-DC REGULATED POWER SUPPLY MODULE UL, EN, IEC 240 V 100 V R-XXMA-X 1 4 UNSPECIFIED XMA RECTANGULAR SURGE PROTECTION IEC/EN/UL 62368-1 HYBRID UNSPECIFIED UNSPECIFIED 150 W NO
SN11+107W0FA
Viavi Solutions Inc
Check for Price Obsolete 1.31 µm 1.29 µm 1.33 µm 0.8 dB SWITCH IT ALSO OPERATES WAVELENGTH FROM 1525NM ... more GR-1073, GR-1221 -60 dB 9/125 300 mW 1X1 LATCHING 8 ms 65 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.7 mm 48.43 mm 18.14 mm VIAVI SOLUTIONS INC compliant
LBSW-422316318
Laser Components USA Inc
Check for Price Yes Yes Active 35 dB SWITCH 35 dB 62.5/125, MMF 300 mW 10000000 Cycle(s) 2X2 NON-LATCHING 3 ms 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 8.5 mm 30 mm LASER COMPONENTS GMBH unknown
LBSW-119281334
Laser Components USA Inc
Check for Price Yes Yes Active 1.31 µm 1.26 µm 1.36 µm 55 dB SWITCH IT ALSO OPERATES AT 1550 NM WAVELENGTH 55 dB 900, SMF-28 300 mW 10000000 Cycle(s) 1X1 NON-LATCHING 10 ms -40 °C 85 °C SC/PC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 36.5 mm 12.5 mm LASER COMPONENTS GMBH unknown
LBSW-227111125
Laser Components USA Inc
Check for Price Yes Yes Active 780 nm 55 dB 1 dB SWITCH 55 dB SMF-28 300 mW 10000000 Cycle(s) 2X2 LATCHING 4 ms -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 8.2 mm 30 mm 27 mm LASER COMPONENTS GMBH unknown
LBMM-184216115
Laser Components USA Inc
Check for Price Yes Yes Active 1.41 µm 35 dB SWITCH 45 dB 62.5/125, MMF 500 mW 1X8 NON-LATCHING 3 ms -5 °C 70 °C SC/APC CONNECTOR THROUGH HOLE MOUNT NO 10 mm 67 mm 25 mm LASER COMPONENTS GMBH unknown
LBUM-221171131
Laser Components USA Inc
Check for Price Yes Yes Active 1.06 µm 55 dB 0.7 dB SWITCH 55 dB SMF-28 500 mW 10000000 Cycle(s) 2X2 LATCHING 3 ms -5 °C 70 °C THROUGH HOLE MOUNT NO 8 mm 31 mm 10 mm LASER COMPONENTS GMBH unknown PACKAGE-8
MSL150102P111H
AC Photonics Inc
Check for Price Contact Manufacturer 1.56 µm 1.51 µm 1.61 µm 55 dB 0.5 dB SWITCH 55 dB 10000000 Cycle(s) 1X2 LATCHING 4 ms 4.5 V 70 °C FC/APC CONNECTOR THROUGH HOLE MOUNT NO 11 mm 22.3 mm 12.1 mm AC PHOTONICS INC unknown
LBSW-445116114
Laser Components USA Inc
Check for Price Yes Yes Active 1.55 µm 1.51 µm 1.61 µm 55 dB SWITCH 55 dB 62.5/125, MMF 500 mW 4X4 LATCHING 4 ms -5 °C 70 °C SC/PC CONNECTOR 15 mm 144 mm 68 mm LASER COMPONENTS GMBH unknown