Filter Your Search
11 - 20 of 175,370 results
|
LBMN-188111324
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 850 nm | 55 dB | 1.2 dB | SWITCH | 50 dB | SMF-28 | 500 mW | 1X8 | LATCHING | 3 ms | 5 V | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 67 mm | 25 mm | LASER COMPONENTS GMBH | unknown | ||||||
|
LBDM-1O1116335
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.06 µm | 35 dB | SWITCH | 35 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | 30 mm | LASER COMPONENTS GMBH | unknown | |||||||
|
LBDM-1O3116315
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 35 dB | SWITCH | 35 dB | 62.5/125, MMF | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | 30 mm | LASER COMPONENTS GMBH | unknown | |||||||
|
LBDM-1O7115335
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 780 nm | 35 dB | SWITCH | 35 dB | 50/125, MMF | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.5 mm | 30 mm | 30 mm | LASER COMPONENTS GMBH | unknown | |||||||
|
LBQU-116111115
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 | ||||||
|
LBQU-1C8211115
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 850 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 | ||||||
|
LBQU-1O7111135
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 780 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 300 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | |||||||
|
LBUM-1O3181115
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -40 °C | 85 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | |||||
|
LBUM-226181135
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 2X2 | LATCHING | 3 ms | -40 °C | 85 °C | SC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-8 | ||||||
|
LBPM-113127135
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 55 dB | 0.8 dB | SWITCH | 55 dB | PMF | 1X1 | LATCHING | 4 ms | -5 °C | 70 °C | SC/APC CONNECTOR | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 |