Filter Your Search
21 - 30 of 175,370 results
|
LBPM-128129321
Laser Components USA Inc
|
Check for Price | Active | 850 nm | 55 dB | 0.8 dB | SWITCH | 55 dB | PMF | 1X2 | LATCHING | 4 ms | -5 °C | 70 °C | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | |||||||||||||
|
LBPM-213127324
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 55 dB | 0.8 dB | SWITCH | 55 dB | PMF | 2X1 | LATCHING | 4 ms | -5 °C | 70 °C | SC/PC CONNECTOR | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | ||||||||||||
|
LBPM-214127134
Laser Components USA Inc
|
Check for Price | Active | 1.41 µm | 55 dB | 0.8 dB | SWITCH | 55 dB | PMF | 2X1 | LATCHING | 4 ms | -5 °C | 70 °C | SC/PC CONNECTOR | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | ||||||||||||
|
LBMM-413116324
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 35 dB | SWITCH | 50 dB | 62.5/125, MMF | 500 mW | 4X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 35 mm | 23 mm | LASER COMPONENTS GMBH | ROHS COMPLIANT PACKAGE | unknown | ||||||||
|
LBSW-1O3281134
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | |||||||
|
LBMM-186215334
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 35 dB | SWITCH | 45 dB | 50/125, MMF | 500 mW | 1X8 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 67 mm | 25 mm | LASER COMPONENTS GMBH | unknown | |||||||||
|
LBMM-816116336
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 35 dB | SWITCH | 45 dB | 62.5/125, MMF | 8X1 | LATCHING | 3 ms | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | LASER COMPONENTS GMBH | unknown | |||||||||||||||
|
LBMP-41911A321
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.26 µm | 1.36 µm | 50 dB | 0.9 dB | SWITCH | ALSO OPERATES FROM 1510 NM TO 1610 NM | 50 dB | PMF | 500 mW | 4X1 | LATCHING | 10 ms | 5 V | -5 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10 mm | 35 mm | 23 mm | LASER COMPONENTS GMBH | unknown | |||||
|
LBUM-111281121
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.06 µm | 55 dB | 0.9 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | ||||||||
|
LBUM-122181311
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 55 dB | 0.9 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X2 | LATCHING | 3 ms | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | PACKAGE-8 | unknown |