Filter Your Search
31 - 40 of 175,370 results
|
LBUM-124181121
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.41 µm | 55 dB | 0.9 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X2 | LATCHING | 3 ms | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | PACKAGE-8 | unknown | |||||||
|
LBUM-1C4281311
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.41 µm | 55 dB | 0.9 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | PACKAGE-8 | unknown | |||||||
|
LBUM-219281311
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.55 µm | 55 dB | 0.9 dB | SWITCH | IT ALSO HAS WAVELENGTH 1310 NANO METER | 55 dB | SMF-28 | 2X1 | NON-LATCHING | 3 ms | -40 °C | 85 °C | 8 mm | 31 mm | 10 mm | LASER COMPONENTS GMBH | unknown | |||||||||||
|
SW1-1335-2T10
Corning Cable Systems
|
Check for Price | Yes | Contact Manufacturer | SWITCH | CORNING INC | unknown | ||||||||||||||||||||||||||
|
LBMM-148216124
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 850 nm | 35 dB | SWITCH | 50 dB | 62.5/125, MMF | 500 mW | 1X4 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 10 mm | 35 mm | 23 mm | LASER COMPONENTS GMBH | 35 X 23 MM, 10 MM HEIGHT, ROHS COMPLIANT PACKAGE | unknown | ||||||||
|
LBSW-118171124
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 850 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | |||||||
|
LBSW-126271334
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 55 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X2 | NON-LATCHING | 3 ms | -5 °C | 70 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 8.2 mm | 36.5 mm | 12.5 mm | LASER COMPONENTS GMBH | PACKAGE-10 | unknown | |||||||
|
LBMP-14821B121
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 850 nm | 820 nm | 880 nm | 50 dB | 0.9 dB | SWITCH | 50 dB | PMF | 500 mW | 1X4 | NON-LATCHING | 10 ms | 5 V | -5 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10 mm | 35 mm | 23 mm | LASER COMPONENTS GMBH | unknown | ||||||
|
MEMS-132111113
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 50 dB | SWITCH | 50 dB | SMF-28 | 500 mW | 1000000000 Cycle(s) | 1X3 | LATCHING | 10 ms | -20 °C | 80 °C | FC/APC CONNECTOR | THROUGH HOLE MOUNT | NO | 9 mm | 34 mm | 18 mm | LASER COMPONENTS GMBH | PACKAGE-14 | unknown | ||||||||
|
LBMM-816215334
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 650 nm | 35 dB | SWITCH | 45 dB | 50/125, MMF | 8X1 | NON-LATCHING | 3 ms | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | LASER COMPONENTS GMBH | unknown |