Filter Your Search
41 - 50 of 175,370 results
|
LBMP-41711B331
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 780 nm | 50 dB | 0.9 dB | SWITCH | 50 dB | PMF | 300 mW | 4X1 | LATCHING | 3 ms | -5 °C | 70 °C | THROUGH HOLE MOUNT | NO | 10 mm | 35 mm | 23 mm | LASER COMPONENTS GMBH | unknown | |||||||||||
|
LBQU-1C1211321
Laser Components USA Inc
|
Check for Price | Yes | Yes | Active | 1.06 µm | 55 dB | 0.9 dB | SWITCH | 55 dB | SMF-28 | 500 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | -5 °C | 70 °C | THROUGH HOLE MOUNT | NO | 8.2 mm | 30 mm | 27 mm | LASER COMPONENTS GMBH | unknown | PACKAGE-10 | |||||||||
|
FFW-5131A220E
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||||||||
|
IPM-C8T25001C
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.545 µm | SWITCH | -5 V | -20 °C | 75 °C | THROUGH HOLE MOUNT | NO | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||||||
|
FFW-5L12N290L
Lumentum Operations LLC
|
Check for Price | Yes | Obsolete | 980 nm | SWITCH | -40 °C | 75 °C | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||||||||||
|
FFW-4732A1119
Lumentum Operations LLC
|
Check for Price | Yes | Active | 1.625 µm | 1.61 µm | 1.64 µm | 55 dB | 0.5 dB | WAVELENGTH DIVISION MUX/DEMUX | TELCORDIA GR-1221 | SMF-28 | 14 dB | -5 °C | 75 °C | FC/UPC CONNECTOR | LUMENTUM OPERATIONS LLC | compliant | |||||||||||||||||
|
LBHP-126226321
Laser Components USA Inc
|
Check for Price | Active | 650 nm | 55 dB | 0.8 dB | SWITCH | 50 dB | 62.5/125, MMF | 10 mW | 10000000 Cycle(s) | 1X2 | NON-LATCHING | 3 ms | 5 V | -5 °C | 70 °C | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | |||||||||||
|
LBHP-1C7235326
Laser Components USA Inc
|
Check for Price | Active | 780 nm | 55 dB | 0.8 dB | SWITCH | 50 dB | 50/125, MMF | 10 mW | 10000000 Cycle(s) | 1X1 | NON-LATCHING | 3 ms | 5 V | -5 °C | 70 °C | ST/PC CONNECTOR | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | ||||||||||
|
LBHP-111121113
Laser Components USA Inc
|
Check for Price | Active | 1.06 µm | 55 dB | 0.8 dB | SWITCH | 50 dB | SMF-28 | 10 mW | 10000000 Cycle(s) | 1X1 | LATCHING | 3 ms | 5 V | -5 °C | 70 °C | FC/APC CONNECTOR | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown | ||||||||||
|
LBHP-213136114
Laser Components USA Inc
|
Check for Price | Active | 1.31 µm | 55 dB | 0.8 dB | SWITCH | 50 dB | 62.5/125, MMF | 10 mW | 10000000 Cycle(s) | 2X1 | LATCHING | 3 ms | 5 V | -5 °C | 70 °C | SC/PC CONNECTOR | PANEL MOUNT | NO | 8.2 mm | 36 mm | 26 mm | LASER COMPONENTS GMBH | unknown |