Parametric results for: iphone4的微信好友不小心删除了,怎么恢复,他... under Fiber Optic Switches

Filter Your Search

1 - 10 of 175,370 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APDS-9008-020
Avago Technologies
$0.7643 Yes Active 565 nm SWITCH 6 V -40 °C 85 °C SURFACE MOUNT YES AVAGO TECHNOLOGIES INC compliant Avago Technologies
209197-1
TE Connectivity
$192.7490 Yes Obsolete SWITCH RACK MOUNT NO TE CONNECTIVITY LTD compliant
8-5099973-1
TE Connectivity
$353.2780 Yes Obsolete SWITCH 50/125 1X2 SC CONNECTOR TE CONNECTIVITY LTD unknown
8-5099973-2
TE Connectivity
$353.2780 Yes Obsolete SWITCH 62.5/125 1X2 SC CONNECTOR TE CONNECTIVITY LTD unknown
8-5099974-2
TE Connectivity
$353.2780 Yes Obsolete SWITCH 62.5/125 1X2 SC CONNECTOR TE CONNECTIVITY LTD unknown
8-5099974-1
TE Connectivity
$363.8920 Yes Obsolete SWITCH 50/125 1X2 SC CONNECTOR TE CONNECTIVITY LTD unknown
5099417-2
TE Connectivity
$643.9264 Obsolete 1.3 µm 750 nm 1.45 µm 1.8 dB SWITCH -45 dB 62.5/125/250, MMF ST CONNECTOR PANEL MOUNT NO 12.3 mm 35.3 mm 23.6 mm TE CONNECTIVITY LTD unknown
PDS-104GO/AC/M-CC
Microchip Technology Inc
$1,200.6515 Active -40 °C 50 °C MICROELECTRONIC ASSEMBLY NO MICROCHIP TECHNOLOGY INC compliant Microchip EAR99 AC-DC REGULATED POWER SUPPLY MODULE UL, EN, IEC 240 V 100 V R-XXMA-X 1 4 UNSPECIFIED XMA RECTANGULAR SURGE PROTECTION IEC/EN/UL 62368-1 HYBRID UNSPECIFIED UNSPECIFIED 150 W NO
AWAP04229
Panasonic Electronic Components
$1,900.8400 Obsolete 1.31 µm 1.29 µm 1.33 µm 20 dB 1 dB SWITCH TELCORDIA-GR-1221-CORE 50/125/900, MMF 100 mW 10000000 Cycle(s) 1X2 LATCHING 10 ms 5 V -40 °C 70 °C SC/AdPC CONNECTOR BOX 9 mm 50 mm 16 mm PANASONIC CORP unknown
AWAP07026
Panasonic Electronic Components
$2,225.5800 Obsolete 1.31 µm 1.29 µm 1.33 µm 20 dB 1 dB SWITCH TELCORDIA-GR-1221-CORE 62.5/125/900, MMF 100 mW 10000000 Cycle(s) 1X2 NON-LATCHING 15 ms 4.5 V -40 °C 70 °C SC/AdPC CONNECTOR BOX 9 mm 50 mm 16 mm PANASONIC CORP unknown