Filter Your Search
11 - 20 of 132,841 results
|
AFBR-5805TZ
Broadcom Limited
|
$19.1493 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | 70 °C | ST CONNECTOR | PANEL MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | not_compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||||||||
|
AFBR-5805Z
Broadcom Limited
|
$19.1493 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 20 µW | 5.25 V | 4.75 V | e3 | 70 °C | SC CONNECTOR | PANEL MOUNT | NO | MATTE TIN | 10.35 mm | 25.4 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||||||||
|
AFBR-5805ATZ
Broadcom Limited
|
$21.0628 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | -10 °C | 85 °C | ST CONNECTOR | PANEL MOUNT | NO | TIN | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||
|
AFBR-395025RZ
Broadcom Limited
|
$21.2383 | Yes | Yes | Active | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||||||||||||||||
|
AFBR-57B4APZ
Broadcom Limited
|
$21.7198 | Yes | Active | SFP TRANSCEIVER | e3 | Tin (Sn) | BROADCOM INC | compliant | Avago Technologies | 2017-07-20 | |||||||||||||||||||||||||||||
|
AFBR-S10TR001Z
Broadcom Limited
|
$21.7516 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LASER, LED | TRANSCEIVER | IT ALSO HAVE OPTICAL POWER OUTPUT 0.251 MW | AMPLIFIER, PIN PHOTODIODE | POF | 794 µW | 5.25 V | 4.75 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||
|
AFBR-5805AZ
Broadcom Limited
|
$21.7590 | Yes | Not Recommended | 1.325 µm | 1.27 µm | 1.38 µm | 5 V | PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | MMF | 19 µW | 5.25 V | 4.75 V | e3 | -10 °C | 85 °C | SC CONNECTOR | PANEL MOUNT | NO | TIN | 10.35 mm | 39.12 mm | 25.4 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||||
|
AFBR-5972BZ
Broadcom Limited
|
$21.7676 | Yes | Active | 650 nm | 635 nm | 675 nm | -26 dBm | 3.3 V | LED, PHOTODIODE | TRANSCEIVER | IT ALSO HAVE UNSTRESSED RECEIVER SENSITIVITY, FOR DATA RATE 250 MBD OF -22 DBM | AMPLIFIER | POF | 223 µW | 3.63 V | 2.97 V | -40 °C | 85 °C | PANEL MOUNT | NO | 12.6 mm | 21.45 mm | 15.9 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | ||||||||||||
|
AFBR-59F3Z
Broadcom Limited
|
$21.7700 | Yes | Obsolete | 650 nm | 635 nm | 675 nm | 3.3 V | LASER, LED | TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | 1.024 Gbps | 1.024 Gbps | POF | 616 µW | 3.47 V | 3.14 V | 70 °C | PANEL MOUNT, THROUGH HOLE MOUNT | NO | BROADCOM INC | ROHS COMPLIANT, PACKAGE-14 | compliant | Avago Technologies | ||||||||||||||||
|
SFP-FSS-40KTX
Advantech Co Ltd
|
$23.0776 | Active | 1.31 µm | -34 dBm | SFP TRANSCEIVER | IT ALSO OPERATES AT RECEIVER WAVELENGTH 1550 NM | GBE | 155 Mbps | 155 Mbps | SINGLE STRAND FIBER | -40 °C | 85 °C | SC CONNECTOR | BOARD/PANEL MOUNT | NO | ADVANTECH CO LTD | unknown |