Filter Your Search
31 - 40 of 132,841 results
|
AFCT-5805AZ
Avago Technologies
|
$30.3750 | Yes | Yes | Obsolete | 1.3 µm | 1.261 µm | 1.36 µm | -31 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | 2 X 9 ARRAY | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1, TELCORDIA | 155 Mbps | 155 Mbps | SMF | 70 µW | 5.25 V | 3.1 V | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 9.8 mm | 39.6 mm | 25.4 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||||||
|
AFBR-57R6APZ
Foxconn
|
$31.0000 | Yes | Transferred | 850 nm | 830 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | GBE | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, MMF, SMF | 125.8 µW | 3.63 V | 2.97 V | e4 | -10 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | Gold (Au) | 12.4 mm | 55.3 mm | 13.6 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | EAR99 | 8517.62.00.50 | Foxconn | |||||
|
FTLF8519P3BNL
Finisar Corporation
|
$32.4801 | Yes | Yes | Transferred | 850 nm | 840 nm | 860 nm | 12 dB | -17 dBm | 3.3 V | LASER | TRANSCEIVER | ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT | 2.125 Gbps | 2.125 Gbps | 50/125, 62.5/125, MMF | 3.46 V | 3.15 V | -20 °C | 85 °C | LC CONNECTOR | PANEL MOUNT | NO | 8.46 mm | 56.64 mm | 13.27 mm | FINISAR CORP | compliant | Finisar | ROHS COMPLIANT PACKAGE | |||||||||
|
AFBR-57R5APZ
Avago Technologies
|
$32.5006 | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | MSA-SFF-8472 | AMPLIFIER | GBE | 4.25 Gbps | 4.25 Gbps | 50/125, 62.5/125, MMF | 125 µW | 3.63 V | 2.97 V | e4 | -10 °C | 85 °C | LC CONNECTOR | BOARD/PANEL MOUNT | NO | Gold (Au) | 8.5 mm | 55.3 mm | 13.4 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||
|
FXC-SFPD48EZX1G-MSA
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD53EZX1G-CAN
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD52EZX1G-CAN
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD32EZX1G-MSA
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD24EZX1G-MSA
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown | ||||||||||||||||||||||||||||||||||
|
FXC-SFPD29EZX1G-CAN
L-com Inc
|
$32.7737 | Active | SFP TRANSCEIVER | L-COM INC | unknown |