Parametric results for: FCMJ-8520-3 under Fiber Optic Transceivers

Filter Your Search

1 - 10 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IF-E91A
Industrial Fiber Optics Inc
$2.1772 Contact Manufacturer 950 nm TRANSCEIVER -40 °C 85 °C THROUGH HOLE MOUNT NO INDUSTRIAL FIBER OPTICS unknown
FTLF1424P2BTR
Finisar Corporation
$4.1131 Yes Yes Transferred 1.315 µm 1.285 µm 1.345 µm 12 dB -18 dBm 3.3 V LASER TRANSCEIVER IT ALSO OPERATES FROM 1260NM TO 1600NM WAVELENGTH GBE 4.25 Gbps 4.25 Gbps 9/125, SMF 338 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.46 mm 56.64 mm 13.27 mm FINISAR CORP unknown
HFBR-2541ETZ
Broadcom Limited
$4.7101 Yes Active 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 Avago Technologies
FTLF1621S1GCL
Finisar Corporation
$6.2775 Yes Yes Transferred 1.54 µm 1.5 µm 1.58 µm -9 dBm 3.3 V LASER, AVALANCHE PHOTODIODE TRANSCEIVER ALSO OPERATES FORM 1270NM TO 1620NM WAVELENGTH, OTHER VALUE FOR SENSITIVITY: -15 GBE, GR-253, OC-3, OC-12, OC-48, SDH, SONET, STM-L-1.2, STM-L-4.2, STM-L-16.2 2.667 Gbps 2.667 Gbps 9/125, SMF 1.9952 mW 3.6 V 3 V -10 °C 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO 9.6 mm 49.3 mm 13.5 mm FINISAR CORP unknown Finisar
AFBR-S10RX021Z
Broadcom Limited
$7.5318 Yes Active TRANSCEIVER e3 Tin (Sn) BROADCOM INC compliant Avago Technologies 2018-06-14
AFBR-S10RX031Z
Broadcom Limited
$8.1888 Yes Active TRANSCEIVER e3 Tin (Sn) BROADCOM INC compliant Avago Technologies 2018-06-14
HFBR-1531ETZ
Broadcom Limited
$8.2095 Yes Active 660 nm 5 Mbps 5 V LED TRANSMITTER POF 150 µW 5.25 V 4.75 V DIGITAL e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, 6 PIN Avago Technologies EAR99 8517.62.00.50
FC6842135TR
Cliff Electronic Components
$8.7057 Yes Active 660 nm 630 nm 690 nm 5 V TRANSCEIVER 1.5 Mbps 1.5 Mbps 15 µW 5.25 V 4.75 V -20 °C 70 °C 25.3 mm 16.7 mm 13.6 mm CLIFF ELECTRONIC COMPONENTS LTD compliant CLIFF ELECTRONIC COMPONENTS
HFBR-1542ETZ
Broadcom Limited
$8.7376 Yes Active TRANSMITTER e3 Tin (Sn) BROADCOM INC compliant Avago Technologies
HFBR-2542ETZ
Broadcom Limited
$8.7376 Yes Active 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) BROADCOM INC compliant ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 Avago Technologies