Parametric results for: CUDD8-02+TR13+PBFREE under Fiber Optic Transceivers

Filter Your Search

21 - 30 of 132,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AFBR-59R5LZ
Avago Technologies
$23.9942 Yes Yes Obsolete 845 nm 830 nm 860 nm 12 dB 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER AMPLIFIER GBE 4.25 Gbps 4.25 Gbps 50/125, 62.5/125, MMF 125 µW 3.63 V 2.97 V e3 70 °C LC CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) 9.65 mm 48.1 mm 13.59 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
AFCT-57J7ATPZ
Avago Technologies
$23.9942 Yes Yes Obsolete 1.31 µm 1.26 µm 1.36 µm 12 dB 3.3 V LASER, PIN PHOTODIODE TRANSCEIVER AMPLIFIER 7.373 Gbps 7.373 Gbps 9/125, SMF 3.63 V 2.97 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.5 mm 55.3 mm 13.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50
AFBR-5803TZ
Broadcom Limited
$25.0245 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 70 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies ROHS COMPLIANT, SIP-9
AFBR-5803ATZ
Broadcom Limited
$25.4370 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.4.A 8517.62.00.50 Avago Technologies ROHS COMPLIANT, SIP-9
FTLF8524P3BNL
Finisar Corporation
$27.6070 Yes Yes Transferred 850 nm 830 nm 860 nm 12 dB -13 dBm 3.3 V LASER TRANSCEIVER ITS ALSO OPERATES IN 770 TO 860 NM WAVELENGHT 3.7 Gbps 3.7 Gbps 62.5/125, MMF 3.46 V 3.1 V -40 °C 85 °C LC CONNECTOR PANEL MOUNT NO 8.46 mm 56.7 mm 13.27 mm FINISAR CORP unknown Finisar ROHS COMPLIANT PACKAGE
AFBR-5803AZ
Broadcom Limited
$28.5648 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LASER DIODE, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 125 Mbps 125 Mbps 50/125, 62.5/125, MMF 39 µW 3.5 V 3.135 V e3 -10 °C 85 °C SC CONNECTOR THROUGH HOLE MOUNT NO MATTE TIN 12 mm 24.8 mm 25.4 mm BROADCOM INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies ROHS COMPLIANT, SIP-9
AFBR-59F2Z
Broadcom Limited
$29.3177 Yes Active 650 nm 635 nm 675 nm 3.3 V LASER, LED TRANSCEIVER AMPLIFIER 200 Mbps 200 Mbps POF 298 µW 3.6 V 3 V -40 °C 70 °C PANEL MOUNT, THROUGH HOLE MOUNT NO BROADCOM INC compliant Avago Technologies ROHS COMPLIANT, PACKAGE-14
AFBR-5972Z
Broadcom Limited
$29.3650 Yes Active 650 nm 635 nm 675 nm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES WAVELENGTH FROM 635 NM TO 675 NM AMPLIFIER 100 Mbps 100 Mbps POF 223 µW 3.6 V 3 V -40 °C 85 °C PANEL MOUNT NO 11.9 mm 21.45 mm 15.9 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies ROHS COMPLIANT PACKAGE
AFBR-5803AQZ
Broadcom Limited
$29.3855 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY AMPLIFIER ATM, OC-3C, SONET 155 Mbps 155 Mbps 50/125, 62.5/125, MMF 22 µW 3.5 V 3.135 V e3 -40 °C 85 °C SC CONNECTOR BOARD/PANEL MOUNT SIP NO Matte Tin (Sn) - with Nickel (Ni) barrier 10.38 mm 39.12 mm 25.4 mm BROADCOM INC not_compliant 5A991.B.4.A 8517.62.00.50 Avago Technologies SIP
AFBR-5813TQZ
Broadcom Limited
$30.1183 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED TRANSCEIVER IT OPERATES AT DATA RATE OF 125 MBAUD AMPLIFIER, PIN PHOTODIODE ATM, FDDI 50/125, 62.5/125, MMF 10 µW 3.47 V 3.13 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 9.8 mm 25.95 mm 25.4 mm BROADCOM INC compliant Avago Technologies PACKAGE-20